RS PRO Pneumatic Guided Cylinder - 10mm Bore, 10mm Stroke, Double Acting
- RS Stock No.:
- 291-858
- Brand:
- RS PRO
Subtotal (1 unit)*
£134.51
(exc. VAT)
£161.41
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £134.51 |
*price indicative
- RS Stock No.:
- 291-858
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Stroke | 10mm | |
| Bore | 10mm | |
| Action | Double | |
| Bearing Type | Slide Bearing | |
| Cushioning Type | Rubber | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Stroke 10mm | ||
Bore 10mm | ||
Action Double | ||
Bearing Type Slide Bearing | ||
Cushioning Type Rubber | ||
- COO (Country of Origin):
- PL
RS PRO Double Action Pneumatic Guided Cylinder, 10mm Stroke, 82 x 46 x 17mm
This RS PRO Double Rod Cylinder is designed for precise linear motion applications. With a 10mm stroke, it offers high non-rotating precision and minimal deflection, making it ideal for tasks requiring accurate guidance. The cylinder's versatile mounting options and dual air intake and outlet ports enhance its adaptability in various setups.
Features and Benefits
High non-rotating precision: Ensures accurate guidance and minimal deflection of the piston rod
Mounting holes on three sides: Facilitates multi-position mounting for increased flexibility
Dual air intake and outlet ports: Allows for versatile installation and operation
Adjustable bumper: Enables stroke adjustment and impact reduction
Twin-rod design: Provides stability and support for the guided motion
Mounting holes on three sides: Facilitates multi-position mounting for increased flexibility
Dual air intake and outlet ports: Allows for versatile installation and operation
Adjustable bumper: Enables stroke adjustment and impact reduction
Twin-rod design: Provides stability and support for the guided motion
Applications
Automation systems
Robotics
Precision machinery
Material handling
Robotics
Precision machinery
Material handling
Additional Information
Magnetic switch slots: Integrated around the cylinder body for easy sensor attachment
Pneumatic connection: M5 for secure and efficient air supply management
Cushioning type: Rubber cushioning for smooth operation and reduced wear
Operating temperature range: -20°C to 80°C for diverse environmental conditions
Maximum operating pressure: 10 bar for robust performance in demanding applications.
Pneumatic connection: M5 for secure and efficient air supply management
Cushioning type: Rubber cushioning for smooth operation and reduced wear
Operating temperature range: -20°C to 80°C for diverse environmental conditions
Maximum operating pressure: 10 bar for robust performance in demanding applications.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Pneumatic Guided Cylinder - 10mm Bore EXS Series, Double Acting
- RS PRO Pneumatic Guided Cylinder - 8mm Bore Double Acting
- RS PRO Pneumatic Guided Cylinder - 16mm Bore Double Acting
- RS PRO Pneumatic Guided Cylinder - 10mm Bore Double Acting
- RS PRO Pneumatic Guided Cylinder - 12mm Bore Double Acting
- RS PRO Pneumatic Guided Cylinder - 6mm Bore Double Acting
- RS PRO Pneumatic Guided Cylinder - 10mm Bore Double Acting
- RS PRO Pneumatic Guided Cylinder - 10mm Bore Double Acting
