Festo 2 Finger Double Acting Action Pneumatic Gripper, DHPC-10-A-B-2, Parallel Gripping Type

Subtotal (1 unit)*

£233.54

(exc. VAT)

£280.25

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£233.54

*price indicative

RS Stock No.:
344-974
Mfr. Part No.:
DHPC-10-A-B-2
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Number of Fingers

2

Product Type

Pneumatic Gripper

Gripping Type

Parallel

Action Type

Double Acting

Stroke Length

2mm

Series

DHPC-10-A-B-2

Maximum Operating Pressure

8 bar

Port Size

M3

Weight

49g

Minimum Operating Temperature

-10°C

Gripping Force - Internal

43N

Gripping Force - External

51.2N

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS, ISO 8573-1:2010 (7:4:4), VDMA24364-B2-L

Maximum Operating Frequency

3Hz

Model Number

8116758

COO (Country of Origin):
CN
The Festo Parallel gripper is engineered for precision handling in demanding applications. Designed with advanced pneumatic technology, it boasts a robust construction that provides exceptional gripping force and accuracy. With a stroke of 2 mm per jaw, it delivers superior performance suitable for various industrial tasks. The gripper’s durable materials, including high-alloy stainless steel jaws and anodised aluminium housing, are complemented by its innovative ball guide system, ensuring smooth operation and reliability. This versatile gripper operates efficiently within a broad ambient temperature range and is expertly crafted to handle sensitive components such as those in battery production. Its double-acting mode allows for responsive operation, making it an optimal choice for automation solutions.

Incorporates a pneumatically driven double acting mechanism for consistent performance

Ball guide design enhances operational smoothness and reduce wear

Suitable for use in environments where space is limited due to its compact size

Low opening and closing times contribute to improved cycle efficiency

Offers flexibility in mounting options for easy integration into existing systems

Low mass moment of inertia supports faster actuation for quick task execution

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy