Festo 2 Finger Double Acting Action Pneumatic Gripper, DHPC-16-A-NO-S-2, Parallel Gripping Type

Subtotal (1 unit)*

£235.01

(exc. VAT)

£282.01

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£235.01

*price indicative

RS Stock No.:
342-059
Mfr. Part No.:
DHPC-16-A-NO-S-2
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Number of Fingers

2

Product Type

Pneumatic Gripper

Gripping Type

Parallel

Stroke Length

3mm

Action Type

Double Acting

Series

DHPC-16-A-NO-S-2

Maximum Operating Pressure

8 bar

Port Size

M3

Weight

114g

Gripping Force - Internal

86.8N

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS, ISO 8573-1:2010 (7:4:4), VDMA24364-B2-L

Maximum Operating Frequency

3Hz

Model Number

8116793

COO (Country of Origin):
CN
The Festo Parallel gripper is a remarkable solution designed to optimise your automation processes. Engineered for high precision, it features a compact design that allows for seamless integration into various systems. The gripper operates using a pneumatic drive system, offering quick and reliable movements for a diverse range of applications. With its robust construction, this device ensures durability and consistent performance in challenging environments. Suitable for diverse mounting positions, it is versatile enough to accommodate various operational needs while its meticulous attention to detail and high-quality materials guarantee efficiency and longevity. Experience enhanced productivity with a gripper that not only meets but exceeds operational requirements.

Compact size allows for flexible installation

Utilises a dual jaw design for parallel gripping

Engineered for optimal replacement accuracy

Employs an innovative ball guide for improved motion

Accommodates various ambient temperatures for reliable performance

Equipped for both single acting and dual acting operations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy