SMC KQ2 Series One-touch Fitting, Push In 4 mm to 4 mm, Push-in Connection Style, KQ2L04-99A-X35
- RS Stock No.:
- 645-784
- Mfr. Part No.:
- KQ2L04-99A-X35
- Brand:
- SMC
Subtotal (1 bag of 10 units)*
£30.30
(exc. VAT)
£36.36
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £30.30 | £3.03 |
*price indicative
- RS Stock No.:
- 645-784
- Mfr. Part No.:
- KQ2L04-99A-X35
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Connector A | Push In 4 mm | |
| Connector B | 4 mm | |
| Pneumatic Fitting Type | One-touch Fitting | |
| Connection Style | Push-in | |
| Manufacturer Series | KQ2 | |
| Model Number p | KQ2L04-99A-X35 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Connector A Push In 4 mm | ||
Connector B 4 mm | ||
Pneumatic Fitting Type One-touch Fitting | ||
Connection Style Push-in | ||
Manufacturer Series KQ2 | ||
Model Number p KQ2L04-99A-X35 | ||
- COO (Country of Origin):
- JP
The SMC pneumatics KQ2 series fitting is a robust and versatile push-to-connect fitting designed to streamline air and fluid delivery systems. This fitting excels in providing secure connections for various tubing applications, enhancing operational efficiency in pneumatic systems. Its intuitive installation process simplifies setup and reduces downtime, making it a perfect choice for industrial and commercial environments. The KQ2 series ensures compatibility with a wide range of tube types and sizes, promoting flexibility and adaptability across different engineering projects. With its durable construction and high-performance capabilities, this fitting is essential for maintaining the integrity of your pneumatic systems while ensuring reliability and consistent airflow.
Manufactured from high-quality materials for durability and longevity
Designed for quick and easy installation without special tools
Compatible with various tube sizes for versatile applications
Provides a secure leak-free connection that enhances system performance
Lightweight design reduces overall system weight while maintaining strength
Suitable for air and fluid applications maintaining high functionality across different media
Optimised design minimizes pressure drop for improved efficiency
Resistant to environmental factors ensuring reliable performance in various settings
Designed for quick and easy installation without special tools
Compatible with various tube sizes for versatile applications
Provides a secure leak-free connection that enhances system performance
Lightweight design reduces overall system weight while maintaining strength
Suitable for air and fluid applications maintaining high functionality across different media
Optimised design minimizes pressure drop for improved efficiency
Resistant to environmental factors ensuring reliable performance in various settings
Related links
- SMC KQ2 Series Elbow Tube-toTube Adaptor Tube-to-Tube Connection Style
- SMC KQ2 Series One-touch Fitting Push-in Connection Style, KQ2L04-06A-X35
- SMC KQ2 Series One-touch Fitting Threaded-to-Tube Connection Style, KQ2L04-U01A-X35
- SMC KQ2 Series One-touch Fitting Threaded-to-Tube Connection Style, KQ2L04-M5A-X35
- SMC KQ2 Series One-touch Fitting Threaded-to-Tube Connection Style, KQ2L04-01AS-X35
- SMC KQ2 Series Elbow Fitting Push-in Connection Style, KQ2W04-99A-X35
- SMC KQ2 Series Push-in Fitting Push-in Connection Style, KQ2L04-00A-X35
- SMC KQ2 Series Elbow Fitting Threaded-to-Tube Connection Style, KQ2L04-02AS-X35
