SMC KQ2 Series Push-in Fitting, Push In 4 mm to Push In 4 mm, Push-in Connection Style, KQ2L04-00A-X35
- RS Stock No.:
- 645-780
- Mfr. Part No.:
- KQ2L04-00A-X35
- Brand:
- SMC
Subtotal (1 bag of 10 units)*
£35.97
(exc. VAT)
£43.16
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £35.97 | £3.597 |
*price indicative
- RS Stock No.:
- 645-780
- Mfr. Part No.:
- KQ2L04-00A-X35
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Connector A | Push In 4 mm | |
| Connector B | Push In 4 mm | |
| Pneumatic Fitting Type | Push-in Fitting | |
| Connection Style | Push-in | |
| Manufacturer Series | KQ2 | |
| Model Number p | KQ2L04-00A-X35 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Connector A Push In 4 mm | ||
Connector B Push In 4 mm | ||
Pneumatic Fitting Type Push-in Fitting | ||
Connection Style Push-in | ||
Manufacturer Series KQ2 | ||
Model Number p KQ2L04-00A-X35 | ||
- COO (Country of Origin):
- SG
The SMC pneumatics KQ2 series connector designed to deliver a robust and reliable solution for pneumatic applications. This connector facilitates seamless integration, promoting enhanced performance in various environments. Constructed with high-quality materials, it ensures durability and longevity, thus providing excellent value for users engaged in demanding workflows. Its precision design enables easy assembly while minimizing leakage, ensuring optimal operation in every use case. Ideal for connecting tubes in compressed air systems, this product stands out for its versatility and reliability, making it an essential component in any industrial setup.
Features a high-quality construction for extended durability
Designed for easy assembly with minimal tools required
Promotes leak-free connections enhancing operational efficiency
Versatile compatibility with various tube sizes for flexible applications
Ideal for pneumatic systems ensuring optimal performance in diverse environments
Lightweight design that simplifies installation and reduces overall weight in systems
Designed for easy assembly with minimal tools required
Promotes leak-free connections enhancing operational efficiency
Versatile compatibility with various tube sizes for flexible applications
Ideal for pneumatic systems ensuring optimal performance in diverse environments
Lightweight design that simplifies installation and reduces overall weight in systems
Related links
- SMC KQ2 Series Push-in Fitting Push-in Connection Style, KQ2H08-00A-X35
- SMC KQ2 Series Push-in Fitting Push-in Connection Style, KQ2H12-00A-X35
- SMC KQ2 Series Push-in Fitting Push-in Connection Style, KQ2H10-00A-X35
- SMC KQ2 Series Push-in Fitting Push-in Connection Style, KQ2H04-00A-X35
- SMC KQ2 Series One-touch Fitting Push-in Connection Style, KQ2T06-00A-X35
- SMC KQ2 Series One-touch Fitting Push-in Connection Style, KQ2L16-00A-X35
- SMC KQ2 Series One-touch Fitting Push-in Connection Style, KQ2U06-00A-X35
- SMC KQ2 Series One-touch Fitting Push-in Connection Style, KQ2T12-00A-X35
