SMC KQ2 Series Push-in Fitting, Push In 10 mm to Push In 10 mm, Push-in Connection Style, KQ2H10-00A-X35
- RS Stock No.:
- 645-778
- Mfr. Part No.:
- KQ2H10-00A-X35
- Brand:
- SMC
Subtotal (1 bag of 5 units)*
£23.99
(exc. VAT)
£28.79
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £23.99 | £4.798 |
*price indicative
- RS Stock No.:
- 645-778
- Mfr. Part No.:
- KQ2H10-00A-X35
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Connector A | Push In 10 mm | |
| Connector B | Push In 10 mm | |
| Pneumatic Fitting Type | Push-in Fitting | |
| Connection Style | Push-in | |
| Manufacturer Series | KQ2 | |
| Model Number p | KQ2H10-00A-X35 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Connector A Push In 10 mm | ||
Connector B Push In 10 mm | ||
Pneumatic Fitting Type Push-in Fitting | ||
Connection Style Push-in | ||
Manufacturer Series KQ2 | ||
Model Number p KQ2H10-00A-X35 | ||
- COO (Country of Origin):
- JP
The SMC pneumatics KQ series fitting designed to provide a robust and efficient solution for connecting tubing in a variety of applications. This product features exceptional durability and reliability, ensuring optimal performance in complex environments. Its unique design allows for easy installation and disconnection, accommodating various operating conditions. Tailored for use in pneumatic systems, it enhances fluid transfer while minimising risks of leakage and wear, making it an indispensable component for engineers seeking quality and efficiency in their projects.
Constructed from high-quality materials to ensure longevity and resistance to wear
Easy to install offering straightforward integration into existing systems
Lightweight design facilitates easier handling and reduces installation time
Effectively prevents leakage ensuring reliable fluid transfer and system integrity
Versatile usage across multiple industries enhancing its range of application
Designed for optimal performance in pneumatic systems improving overall workflow
A compact form factor that contributes to space-saving installations without compromising functionality
Easy to install offering straightforward integration into existing systems
Lightweight design facilitates easier handling and reduces installation time
Effectively prevents leakage ensuring reliable fluid transfer and system integrity
Versatile usage across multiple industries enhancing its range of application
Designed for optimal performance in pneumatic systems improving overall workflow
A compact form factor that contributes to space-saving installations without compromising functionality
Related links
- SMC KQ2 Series Push-in Fitting Push-in Connection Style, KQ2L04-00A-X35
- SMC KQ2 Series Push-in Fitting Push-in Connection Style, KQ2H08-00A-X35
- SMC KQ2 Series Push-in Fitting Push-in Connection Style, KQ2H12-00A-X35
- SMC KQ2 Series Push-in Fitting Push-in Connection Style, KQ2H04-00A-X35
- SMC KQ2 Series One-touch Fitting Push-in Connection Style, KQ2T06-00A-X35
- SMC KQ2 Series One-touch Fitting Push-in Connection Style, KQ2L16-00A-X35
- SMC KQ2 Series One-touch Fitting Push-in Connection Style, KQ2U06-00A-X35
- SMC KQ2 Series One-touch Fitting Push-in Connection Style, KQ2T12-00A-X35
