SMC KQ2 Series One-touch Fitting, Push In 6 mm to Push In 6 mm, Push-in Connection Style, KQ2U06-00A-X35
- RS Stock No.:
- 646-458
- Mfr. Part No.:
- KQ2U06-00A-X35
- Brand:
- SMC
Subtotal (1 bag of 10 units)*
£45.14
(exc. VAT)
£54.17
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £45.14 | £4.514 |
*price indicative
- RS Stock No.:
- 646-458
- Mfr. Part No.:
- KQ2U06-00A-X35
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Connector A | Push In 6 mm | |
| Connector B | Push In 6 mm | |
| Pneumatic Fitting Type | One-touch Fitting | |
| Connection Style | Push-in | |
| Manufacturer Series | KQ2 | |
| Model Number p | KQ2U06-00A-X35 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Connector A Push In 6 mm | ||
Connector B Push In 6 mm | ||
Pneumatic Fitting Type One-touch Fitting | ||
Connection Style Push-in | ||
Manufacturer Series KQ2 | ||
Model Number p KQ2U06-00A-X35 | ||
- COO (Country of Origin):
- JP
The SMC Union Y fitting is a KQ2 one touch fittings which are applicable for both vacuum and positive pressure applications. The specially designed packing provides positive sealing under pressure without the reduced flow common with compression fittings. The KQ2 release collar releases both the chuck and collet to provide a low disconnection force for easy removal of the tubing.
Accepts nylon and urethane tubes
Release collar allows easy removal of tubing without damaging the tube
Maximum vacuum pressure of 1.0MPa
Release collar allows easy removal of tubing without damaging the tube
Maximum vacuum pressure of 1.0MPa
Related links
- SMC KQ2 Series One-touch Fitting Push-in Connection Style, KQ2U06-99A-X35
- SMC KQ2 Series One-touch Fitting Push-in Connection Style, KQ2T06-00A-X35
- SMC KQ2 Series One-touch Fitting Push-in Connection Style, KQ2L16-00A-X35
- SMC KQ2 Series One-touch Fitting Push-in Connection Style, KQ2T12-00A-X35
- SMC KQ2 Series One-touch Fitting Push-in Connection Style, KQ2T04-00A-X35
- SMC KQ2 Series One-touch Fitting Push-in Connection Style, KQ2T10-00A-X35
- SMC KQ2 Series One-touch Fitting Push-in Connection Style, KQ2L08-00A-X35
- SMC KQ2 Series One-touch Fitting Push-in Connection Style, KQ2U04-00A-X35
