SMC KQ2 Series One-touch Fitting, Push In 8 mm to Push In 8 mm, Push-in Connection Style, KQ2L08-00A-X35
- RS Stock No.:
- 645-791
- Mfr. Part No.:
- KQ2L08-00A-X35
- Brand:
- SMC
Subtotal (1 bag of 10 units)*
£45.66
(exc. VAT)
£54.79
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £45.66 | £4.566 |
*price indicative
- RS Stock No.:
- 645-791
- Mfr. Part No.:
- KQ2L08-00A-X35
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Connector A | Push In 8 mm | |
| Connector B | Push In 8 mm | |
| Pneumatic Fitting Type | One-touch Fitting | |
| Connection Style | Push-in | |
| Manufacturer Series | KQ2 | |
| Model Number p | KQ2L08-00A-X35 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Connector A Push In 8 mm | ||
Connector B Push In 8 mm | ||
Pneumatic Fitting Type One-touch Fitting | ||
Connection Style Push-in | ||
Manufacturer Series KQ2 | ||
Model Number p KQ2L08-00A-X35 | ||
- COO (Country of Origin):
- SG
The SMC pneumatics KQ2 series fitting designed for efficient fluid control in pneumatic systems. With its durable construction and reliability, this product excels in connecting tubes smoothly and securely, ensuring optimal airflow. Engineered for versatility, it serves as a vital component in various applications requiring precise and effective pressure management. This model's compact design makes installation in restricted spaces straightforward, delivering outstanding performance without compromising on durability. Its engineering embodies robustness while maintaining ease of use, perfect for professionals seeking dependable solutions in pneumatic engineering.
Designed for efficient fluid control in pneumatic systems
Durable construction ensures long-lasting performance
Facilitates smooth and secure tube connections
Optimises airflow for superior operational efficiency
Versatile application for precise pressure management
Compact design allows for easy installation in tight spaces
Robust engineering provides reliable functionality
Ideal for professionals in need of dependable pneumatic solutions
Durable construction ensures long-lasting performance
Facilitates smooth and secure tube connections
Optimises airflow for superior operational efficiency
Versatile application for precise pressure management
Compact design allows for easy installation in tight spaces
Robust engineering provides reliable functionality
Ideal for professionals in need of dependable pneumatic solutions
Related links
- SMC KQ2 Series One-touch Fitting Threaded Connection Style, KQ2L08-U02A-X35
- SMC KQ2 Series One-touch Fitting Push-in Connection Style, KQ2L08-99A-X35
- SMC KQ2 Series One-touch Fitting Threaded-to-Tube Connection Style, KQ2L08-01AS-X35
- SMC KQ2 Series One-touch Fitting Threaded-to-Tube Connection Style, KQ2L08-03AS-X35
- SMC KQ2 Series Elbow Tube-toTube Adaptor Tube-to-Tube Connection Style
- SMC KQ2 Series One-touch Fitting Push-in Connection Style, KQ2L16-00A-X35
- SMC KQ2 Series One-touch Fitting Push-in Connection Style, KQ2T10-00A-X35
- SMC KQ2 Series One-touch Fitting Push-in Connection Style, KQ2T06-00A-X35
