SMC KQ2 Series One-touch Fitting, Push In 8 mm to 8 mm, Push-in Connection Style, KQ2L08-99A-X35
- RS Stock No.:
- 645-794
- Mfr. Part No.:
- KQ2L08-99A-X35
- Brand:
- SMC
Subtotal (1 bag of 10 units)*
£34.25
(exc. VAT)
£41.10
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £34.25 | £3.425 |
*price indicative
- RS Stock No.:
- 645-794
- Mfr. Part No.:
- KQ2L08-99A-X35
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Connector A | Push In 8 mm | |
| Connector B | 8 mm | |
| Pneumatic Fitting Type | One-touch Fitting | |
| Connection Style | Push-in | |
| Manufacturer Series | KQ2 | |
| Model Number p | KQ2L08-99A-X35 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Connector A Push In 8 mm | ||
Connector B 8 mm | ||
Pneumatic Fitting Type One-touch Fitting | ||
Connection Style Push-in | ||
Manufacturer Series KQ2 | ||
Model Number p KQ2L08-99A-X35 | ||
- COO (Country of Origin):
- JP
The SMC Pneumatics KQ2 series push-to-connect fitting designed to streamline your pneumatic applications. This product is particularly suitable for situations requiring efficient and reliable air flow, providing a robust solution for connecting tubes with ease. Its lightweight design ensures minimal impact on surrounding components while maintaining durability under pressure. The KQ2 series exemplifies smc's commitment to excellence, offering users confidence in performance and longevity in demanding environments.
Push-to-connect mechanism allows for quick and easy tube installation
Compatible with a variety of tube sizes enhancing versatility for different applications
Lightweight construction reduces the overall weight of pneumatic systems
Durable materials contribute to long-lasting performance even in challenging conditions
Designed to minimise the risk of leaks ensuring optimal air flow efficiency
Offers a secure connection that withstands pressure variations enhancing safety
Streamlined design aids in reducing installation time and improving system reliability
Compatible with a variety of tube sizes enhancing versatility for different applications
Lightweight construction reduces the overall weight of pneumatic systems
Durable materials contribute to long-lasting performance even in challenging conditions
Designed to minimise the risk of leaks ensuring optimal air flow efficiency
Offers a secure connection that withstands pressure variations enhancing safety
Streamlined design aids in reducing installation time and improving system reliability
Related links
- SMC KQ2 Series One-touch Fitting Push-in Connection Style, KQ2L08-00A-X35
- SMC KQ2 Series One-touch Fitting Threaded Connection Style, KQ2L08-U02A-X35
- SMC KQ2 Series One-touch Fitting Threaded-to-Tube Connection Style, KQ2L08-01AS-X35
- SMC KQ2 Series One-touch Fitting Threaded-to-Tube Connection Style, KQ2L08-03AS-X35
- SMC KQ2 Series One-touch Fitting Push-in Connection Style, KQ2U06-99A-X35
- SMC KQ2 Series One-touch Fitting Push-in Connection Style, KQ2L06-99A-X35
- SMC KQ2 Series One-touch Fitting Push-in Connection Style, KQ2L04-99A-X35
- SMC KQ2 Series One-touch Fitting Push-in Connection Style, KQ2L10-99A-X35
