SMC KQ2 Series Push-in Fitting, Push In 12 mm to Push In 12 mm, Push-in Connection Style, KQ2H12-00A-X35
- RS Stock No.:
- 645-779
- Mfr. Part No.:
- KQ2H12-00A-X35
- Brand:
- SMC
Subtotal (1 bag of 5 units)*
£26.56
(exc. VAT)
£31.87
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £26.56 | £5.312 |
*price indicative
- RS Stock No.:
- 645-779
- Mfr. Part No.:
- KQ2H12-00A-X35
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Connector A | Push In 12 mm | |
| Connector B | Push In 12 mm | |
| Pneumatic Fitting Type | Push-in Fitting | |
| Connection Style | Push-in | |
| Manufacturer Series | KQ2 | |
| Model Number p | KQ2H12-00A-X35 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Connector A Push In 12 mm | ||
Connector B Push In 12 mm | ||
Pneumatic Fitting Type Push-in Fitting | ||
Connection Style Push-in | ||
Manufacturer Series KQ2 | ||
Model Number p KQ2H12-00A-X35 | ||
- COO (Country of Origin):
- JP
The SMC pneumatics KQ2 series fitting delivers exceptional performance, designed for streamlining assembly in pneumatic systems. This fitting allows for a quick and effortless connection, ensuring reliable leak-free operation. Tailored for optimal air flow, it enhances efficiency in various industrial applications. Its robust, compact design accommodates tight spaces while maintaining durability, ensuring long service life even under rigorous conditions. Emphasising ease of maintenance, it facilitates straightforward disassembly and reassembly, making it ideal for frequent adjustments or replacements. With its high-quality materials, it resists corrosion and wear, providing a dependable solution for your pneumatic needs.
Quick push-to-connect feature for fast assembly
Designed for leak-free operation enhancing reliability
Compact design suitable for constrained spaces
Durable construction that withstands harsh conditions
Facilitates easy maintenance and adjustment
Corrosion-resistant materials ensuring longevity
Optimised for smooth air flow improving efficiency
Designed for leak-free operation enhancing reliability
Compact design suitable for constrained spaces
Durable construction that withstands harsh conditions
Facilitates easy maintenance and adjustment
Corrosion-resistant materials ensuring longevity
Optimised for smooth air flow improving efficiency
Related links
- SMC KQ2 Series Straight Tube-to-Tube Adaptor Tube-to-Tube Connection Style
- SMC KQ2 Series One-touch Fitting Push-in Connection Style, KQ2T12-00A-X35
- SMC KQ2 Series Push-in Fitting Push-in Connection Style, KQ2H08-00A-X35
- SMC KQ2 Series Push-in Fitting Push-in Connection Style, KQ2L04-00A-X35
- SMC KQ2 Series Push-in Fitting Push-in Connection Style, KQ2H10-00A-X35
- SMC KQ2 Series Push-in Fitting Push-in Connection Style, KQ2H04-00A-X35
- SMC KQ2 Series One-touch Fitting Push-in Connection Style, KQ2T06-00A-X35
- SMC KQ2 Series One-touch Fitting Push-in Connection Style, KQ2L16-00A-X35
