SMC KQ2 Series Push-in Fitting, Push In 8 mm to Push In 8 mm, Push-in Connection Style, KQ2H08-00A-X35
- RS Stock No.:
- 645-775
- Mfr. Part No.:
- KQ2H08-00A-X35
- Brand:
- SMC
Subtotal (1 bag of 10 units)*
£34.94
(exc. VAT)
£41.93
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £34.94 | £3.494 |
*price indicative
- RS Stock No.:
- 645-775
- Mfr. Part No.:
- KQ2H08-00A-X35
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Connector A | Push In 8 mm | |
| Connector B | Push In 8 mm | |
| Pneumatic Fitting Type | Push-in Fitting | |
| Connection Style | Push-in | |
| Manufacturer Series | KQ2 | |
| Model Number p | KQ2H08-00A-X35 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Connector A Push In 8 mm | ||
Connector B Push In 8 mm | ||
Pneumatic Fitting Type Push-in Fitting | ||
Connection Style Push-in | ||
Manufacturer Series KQ2 | ||
Model Number p KQ2H08-00A-X35 | ||
- COO (Country of Origin):
- JP
The SMC KQ2 one touch push-to-connect fitting designed specifically for pneumatic applications. This fitting facilitates a seamless connection for various tubing types, ensuring rapid installation without the need for tools. Its robust construction guarantees reliable performance and longevity under various operating conditions, making it an ideal choice for enhancing efficiency in your pneumatic systems. The compact design allows for optimal space usage, ensuring that your setups maintain a neat and organised appearance while maximising functionality.
Robust design ensures long-lasting performance even in challenging environments
Push-to-connect mechanism allows quick and easy connection without tools
Compatible with various tubing materials for versatile application
Compact form factor optimises installation space and maintains system organisation
Superb sealing characteristics prevent leaks enhancing system efficiency
Push-to-connect mechanism allows quick and easy connection without tools
Compatible with various tubing materials for versatile application
Compact form factor optimises installation space and maintains system organisation
Superb sealing characteristics prevent leaks enhancing system efficiency
Related links
- SMC KQ2 Series Straight Tube-to-Tube Adaptor Tube-to-Tube Connection Style
- SMC KQ2 Series Push-in Fitting Push-in Connection Style, KQ2H08-10A-X35
- SMC KQ2 Series Push-in Fitting Push-in Connection Style, KQ2H12-00A-X35
- SMC KQ2 Series Push-in Fitting Push-in Connection Style, KQ2L04-00A-X35
- SMC KQ2 Series Push-in Fitting Push-in Connection Style, KQ2H10-00A-X35
- SMC KQ2 Series Push-in Fitting Push-in Connection Style, KQ2H04-00A-X35
- SMC KQ2 Series One-touch Fitting Push-in Connection Style, KQ2T06-00A-X35
- SMC KQ2 Series One-touch Fitting Push-in Connection Style, KQ2U06-00A-X35
