SMC KQ2 Series Push-in Fitting, Push In 8 mm to Push In 10 mm, Push-in Connection Style, KQ2H08-10A-X35
- RS Stock No.:
- 645-777
- Mfr. Part No.:
- KQ2H08-10A-X35
- Brand:
- SMC
Subtotal (1 bag of 10 units)*
£57.76
(exc. VAT)
£69.31
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £57.76 | £5.776 |
*price indicative
- RS Stock No.:
- 645-777
- Mfr. Part No.:
- KQ2H08-10A-X35
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Connector A | Push In 8 mm | |
| Connector B | Push In 10 mm | |
| Pneumatic Fitting Type | Push-in Fitting | |
| Connection Style | Push-in | |
| Manufacturer Series | KQ2 | |
| Model Number p | KQ2H08-10A-X35 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Connector A Push In 8 mm | ||
Connector B Push In 10 mm | ||
Pneumatic Fitting Type Push-in Fitting | ||
Connection Style Push-in | ||
Manufacturer Series KQ2 | ||
Model Number p KQ2H08-10A-X35 | ||
- COO (Country of Origin):
- JP
The SMC pneumatics KQ2 series fitting offers a convenient solution for quick and secure pneumatic connections. Designed to ensure reliable performance in various applications, the fitting's robust construction enhances its durability, making it an ideal choice for manufacturing environments. Its intuitive design simplifies the installation process, allowing for efficient assembly and disassembly while minimising downtime. The fitting effectively handles a range of pneumatic tasks, ensuring optimal operation across different systems. This seamless integration into existing setups showcases the products versatility and commitment to quality support.
User-friendly push-in design facilitates easy assembly and maintenance
Durable construction ensures longevity and resistance to wear in demanding conditions
Compatible with various pneumatic systems for broad application
Robust materials enhance reliability and performance in dynamic environments
Efficient sealing reduces the risk of leaks promoting system integrity
Compact design saves valuable installation space without compromising functionality
Lightweight nature enables effortless handling and installation
Durable construction ensures longevity and resistance to wear in demanding conditions
Compatible with various pneumatic systems for broad application
Robust materials enhance reliability and performance in dynamic environments
Efficient sealing reduces the risk of leaks promoting system integrity
Compact design saves valuable installation space without compromising functionality
Lightweight nature enables effortless handling and installation
Related links
- SMC KQ2 Series Push-in Fitting Push-in Connection Style, KQ2H08-00A-X35
- SMC KQ2 Series Union Y Tube-to-Tube Connection Style, KQ2H08-10A
- SMC KQ2 Series Straight Tube-to-Tube Adaptor Tube-to-Tube Connection Style
- SMC KQ2 Series One-touch Fitting Plug-In Reducer Connection Style, KQ2R06-10A-X35
- SMC KQ2 Series One-touch Fitting Plug-In Reducer Connection Style, KQ2R08-10A-X35
- SMC KQ2 Series Push-in Fitting Push-in Connection Style, KQ2H06-08A-X35
- SMC KQ2 Series Push-in Fitting Push-in Connection Style, KQ2H04-06A-X35
- SMC KQ2 Series Elbow Fitting Push-in Connection Style, KQ2W04-99A-X35
