SMC KQ2 Series Push-in Fitting, Push In 4 mm to Push In 6 mm, Push-in Connection Style, KQ2H04-06A-X35
- RS Stock No.:
- 645-773
- Mfr. Part No.:
- KQ2H04-06A-X35
- Brand:
- SMC
Subtotal (1 bag of 10 units)*
£45.14
(exc. VAT)
£54.17
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £45.14 | £4.514 |
*price indicative
- RS Stock No.:
- 645-773
- Mfr. Part No.:
- KQ2H04-06A-X35
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Connector A | Push In 4 mm | |
| Connector B | Push In 6 mm | |
| Pneumatic Fitting Type | Push-in Fitting | |
| Connection Style | Push-in | |
| Manufacturer Series | KQ2 | |
| Model Number p | KQ2H04-06A-X35 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Connector A Push In 4 mm | ||
Connector B Push In 6 mm | ||
Pneumatic Fitting Type Push-in Fitting | ||
Connection Style Push-in | ||
Manufacturer Series KQ2 | ||
Model Number p KQ2H04-06A-X35 | ||
- COO (Country of Origin):
- SG
The SMC pneumatics KQ2 series fitting is tailored for applications requiring secure and efficient connections in pneumatic systems. Engineered for durability and reliability, it facilitates seamless integration into various tubing setups, ensuring minimal leakage and optimal performance. Its innovative design promotes straightforward assembly, which not only saves time during installation but also enhances the overall functionality of your pneumatic setups. Ideal for both industrial and commercial environments, this fitting stands out for its ability to withstand demanding conditions while maintaining a reliable connection, making it an essential component for your pneumatic projects.
Designed for quick and easy installation reducing downtimes
Facilitates secure leak-proof connections for efficient operation
Made from high-quality materials to ensure longevity in demanding environments
Compatible with a variety of tubing sizes for enhanced versatility
Lightweight construction makes it easy to handle and manipulate
Resistant to wear and tear ensuring consistent performance over time
Optimises space in pneumatic installations with its compact design
Facilitates secure leak-proof connections for efficient operation
Made from high-quality materials to ensure longevity in demanding environments
Compatible with a variety of tubing sizes for enhanced versatility
Lightweight construction makes it easy to handle and manipulate
Resistant to wear and tear ensuring consistent performance over time
Optimises space in pneumatic installations with its compact design
Related links
- SMC KQ2 Series Straight Tube-to-Tube Adaptor Tube-to-Tube Connection Style
- SMC KQ2 Series One-touch Fitting Push-in Connection Style, KQ2L04-06A-X35
- SMC KQ2 Series One-touch Fitting Plug-In Reducer Connection Style, KQ2R04-06A-X35
- SMC KQ2 Series Push-in Fitting Push-in Connection Style, KQ2H04-00A-X35
- SMC KQ2 Series Push-in Fitting Push-in Connection Style, KQ2H06-08A-X35
- SMC KQ2 Series Elbow Fitting Push-in Connection Style, KQ2W04-99A-X35
- SMC KQ2 Series Elbow Fitting Push-in Connection Style, KQ2L12-99A-X35
- SMC KQ2 Series Push-in Fitting Push-in Connection Style, KQ2H08-00A-X35
