SMC KQ2 Series One-touch Fitting, Push In 4 mm to 6 mm, Plug-In Reducer Connection Style, KQ2R04-06A-X35

Subtotal (1 bag of 10 units)*

£28.58

(exc. VAT)

£34.30

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£28.58£2.858

*price indicative

RS Stock No.:
646-443
Mfr. Part No.:
KQ2R04-06A-X35
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Connector A

Push In 4 mm

Connector B

6 mm

Pneumatic Fitting Type

One-touch Fitting

Connection Style

Plug-In Reducer

Manufacturer Series

KQ2

Model Number p

KQ2R04-06A-X35

COO (Country of Origin):
JP
The SMC Plug-in Reducer is a KQ2 one touch fittings which are applicable for both vacuum and positive pressure applications. The specially designed packing provides positive sealing under pressure without the reduced flow common with compression fittings. The KQ2 release collar releases both the chuck and collet to provide a low disconnection force for easy removal of the tubing.

Accepts nylon and urethane tubes
Release collar allows easy removal of tubing without damaging the tube
Maximum vacuum pressure of 1.0MPa

Related links