SMC KQ2 Series, KQ2R04-06A Push-in Push-in

Subtotal (1 bag of 10 units)*

£15.63

(exc. VAT)

£18.76

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 32 unit(s) ready to ship
  • Plus 25 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£15.63£1.563

*price indicative

RS Stock No.:
364-628
Mfr. Part No.:
KQ2R04-06A
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Pneumatic Fitting

Sub Type

Plug In Reducer

Connection Type A

Push-in

Connection Size A

4 mm

Connection Size B

6 mm

Connection Type B

Push-in

Series

KQ2

Minimum Operating Temperature

-5°C

Material

Brass, Polybutylene Terephthalate, Stainless Steel (Internal)

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS

Finish

Brass Nickel Plated, Grey, White

Maximum Operating Pressure

10 bar

Connection Type

6 mm

SMC KQ2 Series Pneumatic Fitting, 4mm Connection size, 6mm Connection size - KQ2R04-06A


This pneumatic fitting is a plug-in reducer designed to join different bore pneumatic lines in industrial automation systems. It provides a compact, push-in connection between smaller and larger tubing and is suited to Air line distribution where Durable materials and consistent operating conditions are required. The construction combines metallic and polymer components for service in control, pneumatic actuation and instrumentation environments.

Features and Benefits:


• Push-in connections allow fast tool-free assembly and disassembly
• Brass nickel plating resists corrosion for extended service life
• Stainless internal components reduce wear under cyclic use
• Polybutylene terephthalate body offers chemical resistance and light weight
• Rated to 10 bar for reliable performance under pressurised air
• Operates down to -5°C to maintain function in cool environments

Applications


• Suitable for automation plant Air distribution and valve manifolds
• Ideal for conveyor pneumatic actuation connections
• Used with instrumentation lines requiring mixed bore transitions
• Can be used for factory electrical cabinet Air supply routing
• Suitable for retrofit of mechanical pneumatic assemblies

What tube sizes does it connect?


It connects a 4mm bore to a 6mm bore using push-in ends for quick installation.

Which materials contact the media and what are their benefits?


Media-contact parts include a polymer main body and internal stainless elements, providing chemical resistance and reduced internal friction.

What temperature range is acceptable for operation?


The fitting is specified to function at temperatures as low as -5°C and up to 60°C.

Is the product suitable for regulated environments regarding hazardous substances?


It conforms to RoHS requirements, indicating restricted use of certain hazardous materials.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy