SMC KQ2 Series Plug-in Reducer, 6 mm to 10 mm, Plug-In Reducer Connection Style, KQ2R06-10A1
- RS Stock No.:
- 364-636
- Mfr. Part No.:
- KQ2R06-10A1
- Brand:
- SMC
Subtotal (1 bag of 10 units)*
£26.09
(exc. VAT)
£31.31
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 3 unit(s) ready to ship from another location
- Plus 9 unit(s) shipping from 11 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £26.09 | £2.609 |
*price indicative
- RS Stock No.:
- 364-636
- Mfr. Part No.:
- KQ2R06-10A1
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Connector A | 6 mm | |
| Connector B | 10 mm | |
| Pneumatic Fitting Type | Plug-in Reducer | |
| Connection Style | Plug-In Reducer | |
| Manufacturer Series | KQ2 | |
| Model Number p | KQ2R06-10A1 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Connector A 6 mm | ||
Connector B 10 mm | ||
Pneumatic Fitting Type Plug-in Reducer | ||
Connection Style Plug-In Reducer | ||
Manufacturer Series KQ2 | ||
Model Number p KQ2R06-10A1 | ||
- COO (Country of Origin):
- JP
The SMC Plug-in reducer fitting designed for pneumatic systems. Its compact and lightweight design ensures efficient integration and reliable performance in automation setups.
Made from high quality materials for enhanced durability
Space saving design suitable for confined installations
Corrosion resistant for long term reliability
Grease free construction compatible with various tubing materials
Space saving design suitable for confined installations
Corrosion resistant for long term reliability
Grease free construction compatible with various tubing materials
Related links
- SMC KQ2 Series Reducer Plug-In Reducer Connection Style, KQ2R06-08A
- SMC KQ2 Series One-touch Fitting Plug-In Reducer Connection Style, KQ2R06-10A-X35
- SMC KQ2 Series One-touch Fitting Plug-In Reducer Connection Style, KQ2R06-04A-X35
- SMC KQ2 Series One-touch Fitting Plug-In Reducer Connection Style, KQ2R06-08A-X35
- SMC KQ2R Series Plug-in Reducer Tube-to-Tube Connection Style, KQ2R06-10A
- SMC KQ2 Series Plug-in Reducer Plug-In Reducer Connection Style, KQ2R04-06A
- SMC KQ2 Series One-touch Fitting Plug-In Reducer Connection Style, KQ2R08-10A-X35
- SMC KQ2 Series Plug-in Reducer Plug-In Reducer Connection Style, KQ2R07-11A
