SMC KQ2 Series, KQ2R06-08A Push-in Push-in

Subtotal (1 bag of 10 units)*

£24.64

(exc. VAT)

£29.57

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 20 unit(s) shipping from 16 March 2026
  • Plus 10 unit(s) shipping from 16 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£24.64£2.464

*price indicative

RS Stock No.:
364-633
Mfr. Part No.:
KQ2R06-08A
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Pneumatic Elbow Threaded-to-Tube Adapter

Connection Size A

6 mm

Connection Type A

Push-in

Connection Size B

8 mm

Connection Type B

Push-in

Series

KQ2

Minimum Operating Temperature

-5°C

Material

Stainless Steel (Internal), Polybutylene Terephthalate, Brass

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS

Finish

Grey, White, Brass Nickel Plated

Maximum Operating Pressure

1 Mpa

COO (Country of Origin):
SG
The SMC Plug-in reducer fitting designed for pneumatic systems. Its compact and lightweight design ensures efficient integration and reliable performance in automation setups.

Made from high quality materials for enhanced durability

Space saving design suitable for confined installations

Corrosion resistant for long term reliability

Grease free construction compatible with various tubing materials

Related links