SMC KQ2 Series One-touch Fitting, Push In 4 mm to 6 mm, Push-in Connection Style, KQ2L04-06A-X35
- RS Stock No.:
- 645-783
- Mfr. Part No.:
- KQ2L04-06A-X35
- Brand:
- SMC
Subtotal (1 bag of 10 units)*
£36.57
(exc. VAT)
£43.88
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £36.57 | £3.657 |
*price indicative
- RS Stock No.:
- 645-783
- Mfr. Part No.:
- KQ2L04-06A-X35
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Connector A | Push In 4 mm | |
| Connector B | 6 mm | |
| Pneumatic Fitting Type | One-touch Fitting | |
| Connection Style | Push-in | |
| Manufacturer Series | KQ2 | |
| Model Number p | KQ2L04-06A-X35 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Connector A Push In 4 mm | ||
Connector B 6 mm | ||
Pneumatic Fitting Type One-touch Fitting | ||
Connection Style Push-in | ||
Manufacturer Series KQ2 | ||
Model Number p KQ2L04-06A-X35 | ||
- COO (Country of Origin):
- JP
The SMC pneumatics KQ2 series fitting delivers exceptional performance in pneumatic applications. Designed for simple installation and reliability, this fitting effectively connects various tubing materials in a secure manner. Ideal for compressed air systems, it ensures quick and efficient air flow without leaks. Its robust construction withstands daily wear, making it an essential component for both industrial and commercial environments. The fitting's versatile design accommodates a wide variety of configurations, allowing seamless integration into existing setups. With a focus on enhancing productivity and reducing downtime, this fitting stands out as a reliable solution for any pneumatic system.
Easy push-in installation for quick connectivity
Seamless integration with different tubing materials
Leak-proof design ensures efficient air flow
Durable construction suitable for intensive use
Versatile design compatible with various configurations
Seamless integration with different tubing materials
Leak-proof design ensures efficient air flow
Durable construction suitable for intensive use
Versatile design compatible with various configurations
Related links
- SMC KQ2 Series One-touch Fitting Push-in Connection Style, KQ2L04-99A-X35
- SMC KQ2 Series One-touch Fitting Plug-In Reducer Connection Style, KQ2R04-06A-X35
- SMC KQ2 Series One-touch Fitting Threaded-to-Tube Connection Style, KQ2L04-U01A-X35
- SMC KQ2 Series One-touch Fitting Threaded-to-Tube Connection Style, KQ2L04-M5A-X35
- SMC KQ2 Series One-touch Fitting Threaded-to-Tube Connection Style, KQ2L04-01AS-X35
- SMC KQ2 Series Elbow Tube-toTube Adaptor Tube-to-Tube Connection Style
- SMC KQ2 Series One-touch Fitting Push-in Connection Style, KQ2U06-99A-X35
- SMC KQ2 Series One-touch Fitting Push-in Connection Style, KQ2L06-99A-X35
