SMC KQ2 Series Push-in Fitting, Push In 6 mm to Push In 8 mm, Push-in Connection Style, KQ2H06-08A-X35
- RS Stock No.:
- 645-774
- Mfr. Part No.:
- KQ2H06-08A-X35
- Brand:
- SMC
Subtotal (1 bag of 10 units)*
£45.14
(exc. VAT)
£54.17
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £45.14 | £4.514 |
*price indicative
- RS Stock No.:
- 645-774
- Mfr. Part No.:
- KQ2H06-08A-X35
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Connector A | Push In 6 mm | |
| Connector B | Push In 8 mm | |
| Pneumatic Fitting Type | Push-in Fitting | |
| Connection Style | Push-in | |
| Manufacturer Series | KQ2 | |
| Model Number p | KQ2H06-08A-X35 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Connector A Push In 6 mm | ||
Connector B Push In 8 mm | ||
Pneumatic Fitting Type Push-in Fitting | ||
Connection Style Push-in | ||
Manufacturer Series KQ2 | ||
Model Number p KQ2H06-08A-X35 | ||
- COO (Country of Origin):
- JP
The SMC Pneumatics KQ2 series push-to-connect fitting is meticulously designed for rapid installation and reliable performance in various pneumatic applications. This fitting enhances efficiency by enabling quick connections and disconnections, eliminating the need for tools. Crafted from durable materials, it ensures longevity, even in demanding environments, making it an ideal choice for industrial setups. With a focus on user-friendliness, this fitting streamlines operational workflows while maintaining a secure and leak-free connection. The push-to-connect technology supports seamless integration into existing systems, allowing for flexibility and adaptability across multiple configurations. Ideal for professionals looking to optimise their pneumatic systems, this fitting stands out for its quality and ease of use.
Quick push-to-connect feature for effortless assembly
Designed for durable performance in pneumatic applications
Eliminates the need for additional tools during installation
Manufactured from robust materials to withstand challenging conditions
Supports flexible integration into various pneumatic configurations
Promotes secure leak-free connections for enhanced system efficiency
Ideal for both new and retrofit installations
Designed for durable performance in pneumatic applications
Eliminates the need for additional tools during installation
Manufactured from robust materials to withstand challenging conditions
Supports flexible integration into various pneumatic configurations
Promotes secure leak-free connections for enhanced system efficiency
Ideal for both new and retrofit installations
Related links
- SMC KQ2 Series Straight Tube-to-Tube Adaptor Tube-to-Tube Connection Style
- SMC KQ2 Series One-touch Fitting Plug-In Reducer Connection Style, KQ2R06-08A-X35
- SMC KQ2 Series One-touch Fitting Plug-In Reducer Connection Style, KQ2R04-08A-X35
- SMC KQ2 Series Straight Tube-to-Tube Adaptor Tube-to-Tube Connection Style
- SMC KQ2U Series One-touch Fitting Tube-to-Tube Connection Style, KQ2U06-08A-X35
- SMC KQ2 Series Push-in Fitting Push-in Connection Style, KQ2H04-06A-X35
- SMC KQ2 Series Elbow Fitting Push-in Connection Style, KQ2W04-99A-X35
- SMC KQ2 Series Elbow Fitting Push-in Connection Style, KQ2L12-99A-X35
