SMC KQ2U Series One-touch Fitting, Push In 6 mm to Push In 8 mm, Tube-to-Tube Connection Style, KQ2U06-08A-X35

Subtotal (1 bag of 10 units)*

£63.25

(exc. VAT)

£75.90

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£63.25£6.325

*price indicative

RS Stock No.:
623-266
Mfr. Part No.:
KQ2U06-08A-X35
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Connector A

Push In 6 mm

Connector B

Push In 8 mm

Pneumatic Fitting Type

One-touch Fitting

Connection Style

Tube-to-Tube

Manufacturer Series

KQ2U

Model Number p

KQ2U06-08A-X35

COO (Country of Origin):
JP
The SMC Union Y fitting designed to connect three tubes in pneumatic systems. Its unequal diameter configuration allows for efficient branching of reduced-size tubing in the same direction. The one-touch push-in mechanism simplifies installation and removal, making it ideal for confined spaces and high-speed assembly lines.

Black body colour
Compact and Lightweight design
RoHS compliant

Related links