SMC KQ2U Series One-touch Fitting, Push In 10 mm to Push In 10 mm, Tube-to-Tube Connection Style, KQ2U10-00A-X35
- RS Stock No.:
- 623-267
- Mfr. Part No.:
- KQ2U10-00A-X35
- Brand:
- SMC
Subtotal (1 bag of 5 units)*
£50.79
(exc. VAT)
£60.95
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 02 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £50.79 | £10.158 |
*price indicative
- RS Stock No.:
- 623-267
- Mfr. Part No.:
- KQ2U10-00A-X35
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Connector A | Push In 10 mm | |
| Connector B | Push In 10 mm | |
| Pneumatic Fitting Type | One-touch Fitting | |
| Connection Style | Tube-to-Tube | |
| Manufacturer Series | KQ2U | |
| Model Number p | KQ2U10-00A-X35 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Connector A Push In 10 mm | ||
Connector B Push In 10 mm | ||
Pneumatic Fitting Type One-touch Fitting | ||
Connection Style Tube-to-Tube | ||
Manufacturer Series KQ2U | ||
Model Number p KQ2U10-00A-X35 | ||
- COO (Country of Origin):
- JP
The SMC Union Y fitting designed to connect three tubes in pneumatic systems. Its Y-shaped configuration allows for efficient branching in the same direction, making it ideal for space-constrained setups. The one-touch push-in mechanism simplifies tube installation and removal, reducing assembly time and maintenance effort. The fitting offers durability and safety in industrial environments.
Black body colour
Compact and Lightweight design
RoHS compliant
Compact and Lightweight design
RoHS compliant
Related links
- SMC KQ2U Series One-touch Fitting Tube-to-Tube Connection Style, KQ2U12-00A-X35
- SMC KQ2U Series One-touch Fitting Tube-to-Tube Connection Style, KQ2U06-08A-X35
- SMC KQ2T Series One-touch Fitting Tube-to-Tube Connection Style, KQ2T16-00A-X35
- SMC KQ2U Series Y Fitting Threaded-to-Tube Connection Style
- SMC KQ2 Series One-touch Fitting Push-in Connection Style, KQ2L16-00A-X35
- SMC KQ2 Series One-touch Fitting Push-in Connection Style, KQ2L08-00A-X35
- SMC KQ2 Series One-touch Fitting Push-in Connection Style, KQ2T10-00A-X35
- SMC KQ2 Series One-touch Fitting Push-in Connection Style, KQ2T06-00A-X35

