SMC KQ2 Series, KQ2U06-08A Pneumatic Fitting, Stainless Steel (Internal), Polybutylene Terephthalate, Brass White, Grey,
- RS Stock No.:
- 364-766
- Mfr. Part No.:
- KQ2U06-08A
- Brand:
- SMC
Subtotal (1 bag of 10 units)*
£54.08
(exc. VAT)
£64.90
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 18 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £54.08 | £5.408 |
*price indicative
- RS Stock No.:
- 364-766
- Mfr. Part No.:
- KQ2U06-08A
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Fitting | |
| Sub Type | Tube to Tube Bulkhead Union (U) with Uni Thread Branch | |
| Connection Size A | 6 mm | |
| Connection Type A | Push-in | |
| Connection Type B | Threaded Male | |
| Connection Size B | M5 x 0.8 | |
| Thread Standard | ISO Metric Fine | |
| Series | KQ2 | |
| Thread Size | M5 x 0.8 | |
| Material | Stainless Steel (Internal), Polybutylene Terephthalate, Brass | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Finish | White, Grey, Brass | |
| Maximum Operating Pressure | 1 Mpa | |
| Connection Type | 6 mm | |
| Model Number | KQ2U06-08A | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Fitting | ||
Sub Type Tube to Tube Bulkhead Union (U) with Uni Thread Branch | ||
Connection Size A 6 mm | ||
Connection Type A Push-in | ||
Connection Type B Threaded Male | ||
Connection Size B M5 x 0.8 | ||
Thread Standard ISO Metric Fine | ||
Series KQ2 | ||
Thread Size M5 x 0.8 | ||
Material Stainless Steel (Internal), Polybutylene Terephthalate, Brass | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Finish White, Grey, Brass | ||
Maximum Operating Pressure 1 Mpa | ||
Connection Type 6 mm | ||
Model Number KQ2U06-08A | ||
- COO (Country of Origin):
- SG
The SMC One Touch Fitting KQ2U is a general-purpose tube to tube connection.
Different diameter union Y
Related links
- SMC KQ2 Series Stainless Steel (Internal) Brass White, Brass
- SMC KQ2TY Series Stainless Steel (Internal) Brass White,
- SMC KQ2 Series Stainless Steel (Internal) Brass Grey
- SMC KQ2 Series Stainless Steel (Internal) Brass White
- SMC KQ2 Series Stainless Steel (Internal) Brass White
- SMC KQ2 Series Stainless Steel (Internal) Brass White
- SMC KQ2 Series Stainless Steel (Internal) Brass White
- SMC KQ2 Series Stainless Steel (Internal) Brass White


