RS PRO Straight Tube-to-Tube Adaptor, Push In 6 mm to Push In 4 mm, Push-in Connection Style

RS Stock No.:
528-437
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Connector A

Push In 6 mm

Connector B

Push In 4 mm

Pneumatic Fitting Type

Straight Tube-to-Tube Adaptor

Connection Style

Push-in

Number of Inlet Ports

1

Number of Outlet Ports

1

Mounting Type

Inline

Maximum Operating Pressure

10bar

Body Material

Acetal Copolymer

Maximum Operating Temperature

65°C

Food Grade

Yes

Minimum Operating Temperature

1°C

Angle

Straight

Standards Met

ACS, DM174/2004, EC1935/2004 , ISO9001, ISO14001, NSF 51, NSF 61, Reach and RoHS 3, W270 and KTW, WRAS

COO (Country of Origin):
KR

RS PRO Pneumatic Fitting, Reducing Union Straight, 6 mm to 4 mm


This RS PRO pneumatic fitting is a reducing union straight designed for efficient fluid transfer. It connects a 6 mm tube to a 4 mm tube, making it ideal for applications requiring a reduction in tube size. The fitting is constructed from acetal copolymer, ensuring durability and compliance with various international standards for food and water contact.

Features and Benefits


Fluidfit design: Suitable for water, food, and air contact, and can be used with selected gases, vacuum, and liquids

Quick connection and release: Easy actions allow the tube to be connected and released quickly, saving time and expenses

Non-toxic material: Made from NSF and ACS approved materials, ensuring safety in food and water applications

High pressure tolerance: Operates efficiently up to a maximum pressure of 10 bar

Temperature range: Functions effectively between 1 °C and 65 °C

Applications


Water
Beverage
Vacuum
Compressed air
Gases and liquids suitable with construction material

Additional Information


Complies with ACS, DM174/2004, EC1935/2004, ISO9001, ISO14001, NSF 51, NSF 61, Reach and RoHS 3, W270 and KTW, WRAS standards
Food grade approved
Push-in connection style for ease of use

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links