RS PRO Straight Tube-to-Tube Adaptor, Push In 12 mm to Push In 12 mm, Push-in Connection Style
- RS Stock No.:
- 528-421
- Brand:
- RS PRO
Subtotal (1 bag of 5 units)*
£12.94
(exc. VAT)
£15.53
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 30 unit(s) shipping from 17 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £12.94 | £2.588 |
*price indicative
- RS Stock No.:
- 528-421
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Connector A | Push In 12 mm | |
| Connector B | Push In 12 mm | |
| Pneumatic Fitting Type | Straight Tube-to-Tube Adaptor | |
| Connection Style | Push-in | |
| Number of Inlet Ports | 1 | |
| Number of Outlet Ports | 1 | |
| Body Material | Acetal Copolymer | |
| Minimum Operating Temperature | 1°C | |
| Food Grade | Yes | |
| Maximum Operating Temperature | 65°C | |
| Angle | Straight | |
| Maximum Operating Pressure | 10bar | |
| Mounting Type | Inline | |
| Standards Met | ACS, DM174/2004, EC1935/2004 , ISO9001, ISO14001, NSF 51, NSF 61, Reach and RoHS 3, W270 and KTW, WRAS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Connector A Push In 12 mm | ||
Connector B Push In 12 mm | ||
Pneumatic Fitting Type Straight Tube-to-Tube Adaptor | ||
Connection Style Push-in | ||
Number of Inlet Ports 1 | ||
Number of Outlet Ports 1 | ||
Body Material Acetal Copolymer | ||
Minimum Operating Temperature 1°C | ||
Food Grade Yes | ||
Maximum Operating Temperature 65°C | ||
Angle Straight | ||
Maximum Operating Pressure 10bar | ||
Mounting Type Inline | ||
Standards Met ACS, DM174/2004, EC1935/2004 , ISO9001, ISO14001, NSF 51, NSF 61, Reach and RoHS 3, W270 and KTW, WRAS | ||
- COO (Country of Origin):
- KR
RS PRO Equal Union Straight Pneumatic Fitting, 12 mm OD
This RS PRO Equal Union Straight Pneumatic Fitting is designed for efficient and reliable connections in pneumatic systems. With a 12 mm outer diameter, it facilitates quick and secure tube connections, making it ideal for various industrial applications. Its primary benefit is the ease of installation and removal, which saves time and reduces costs.
Features and Benefits
Fluidfit design: Suitable for water, food, and air contact, and can also be used with selected gases, vacuum, and liquids, providing versatility.
Quick connection and release: Easy actions allow the tube to be connected and released quickly, saving time and expenses.
Non-toxic material: Made from NSF and ACS approved materials, ensuring safety and compliance with food-grade standards.
High pressure tolerance: Operates efficiently up to a maximum pressure of 10 bar, suitable for demanding applications.
Temperature range: Functions effectively between 1 °C and 65 °C, accommodating a variety of environmental conditions.
Quick connection and release: Easy actions allow the tube to be connected and released quickly, saving time and expenses.
Non-toxic material: Made from NSF and ACS approved materials, ensuring safety and compliance with food-grade standards.
High pressure tolerance: Operates efficiently up to a maximum pressure of 10 bar, suitable for demanding applications.
Temperature range: Functions effectively between 1 °C and 65 °C, accommodating a variety of environmental conditions.
Applications
Water
Beverage
Vacuum
Compressed air
Gases and liquids suitable with construction material
Beverage
Vacuum
Compressed air
Gases and liquids suitable with construction material
Additional Information
Meets key standards such as ACS, DM174/2004, EC1935/2004, ISO9001, ISO14001, NSF 51, NSF 61, Reach and RoHS 3, W270 and KTW, and WRAS, ensuring compliance across multiple markets.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Straight Tube-to-Tube Adaptor Push-in Connection Style
- RS PRO Straight Tube-to-Tube Adaptor Push-in Connection Style
- RS PRO Straight Tube-to-Tube Adaptor Tube-to-Tube Connection Style
- RS PRO Straight Tube-to-Tube Adaptor Tube-to-Tube Connection Style
- RS PRO Straight Threaded Adaptor Push-in Connection Style
- RS PRO Straight Threaded Adaptor Push-in Connection Style
- RS PRO Straight Tube-to-Tube Adaptor Push-in Connection Style
- RS PRO Straight Tube-to-Tube Adaptor Push-in Connection Style

