RS PRO Straight Tube-to-Tube Adaptor, Push In 12 mm to Push In 8 mm, Push-in Connection Style

RS Stock No.:
528-424
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Connector A

Push In 12 mm

Connector B

Push In 8 mm

Pneumatic Fitting Type

Straight Tube-to-Tube Adaptor

Connection Style

Push-in

Number of Inlet Ports

1

Number of Outlet Ports

1

Angle

Straight

Maximum Operating Pressure

10bar

Mounting Type

Inline

Body Material

Acetal Copolymer

Minimum Operating Temperature

1°C

Maximum Operating Temperature

65°C

Food Grade

Yes

Standards Met

ACS, DM174/2004, EC1935/2004 , ISO9001, ISO14001, NSF 51, NSF 61, Reach and RoHS 3, W270 and KTW, WRAS

COO (Country of Origin):
KR

RS PRO Reducing Union Straight Pneumatic Fitting, 12 mm to 8 mm


This RS PRO reducing union straight pneumatic fitting is designed for efficient and reliable connection of pneumatic systems. It allows for a seamless transition between a 12 mm tube and an 8 mm tube, making it ideal for applications requiring a reduction in tube size. The fitting is constructed from high-quality acetal copolymer, ensuring durability and compliance with various international standards.

Features and Benefits


Fluidfit design: Suitable for water, food, and air contact, and can also be used with selected gases, vacuum, and liquids, providing versatility in applications

Quick connection and release: Easy actions allow the tube to be connected and released quickly, saving time and expenses

Non-toxic material: Made from NSF and ACS approved materials, ensuring safety and compliance with food-grade applications

High pressure capability: Supports a maximum operating pressure of 10 bar, suitable for various industrial environments

Temperature range: Operates efficiently between 1 °C and 65 °C, accommodating a wide range of conditions

Push-in connection style: Simplifies installation and maintenance, reducing downtime

Applications


Water
Beverage
Vacuum
Compressed air
Gases and liquids suitable with construction material

Additional Information


Complies with ACS, DM174/2004, EC1935/2004, ISO9001, ISO14001, NSF 51, NSF 61, Reach and RoHS 3, W270, KTW, and WRAS standards, ensuring broad regulatory compliance across multiple markets.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links