RS PRO Straight Tube-to-Tube Adaptor, Push In 10 mm to Push In 10 mm, Push-in Connection Style
- RS Stock No.:
- 528-425
- Brand:
- RS PRO
Subtotal (1 bag of 5 units)*
£12.45
(exc. VAT)
£14.94
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 37 unit(s) shipping from 17 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £12.45 | £2.49 |
*price indicative
- RS Stock No.:
- 528-425
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Connector A | Push In 10 mm | |
| Connector B | Push In 10 mm | |
| Pneumatic Fitting Type | Straight Tube-to-Tube Adaptor | |
| Connection Style | Push-in | |
| Number of Inlet Ports | 1 | |
| Number of Outlet Ports | 1 | |
| Maximum Operating Temperature | 65°C | |
| Maximum Operating Pressure | 10bar | |
| Mounting Type | Inline | |
| Body Material | Acetal Copolymer | |
| Food Grade | Yes | |
| Minimum Operating Temperature | 1°C | |
| Angle | Straight | |
| Standards Met | ACS, DM174/2004, EC1935/2004 , ISO9001, ISO14001, NSF 51, NSF 61, Reach and RoHS 3, W270 and KTW, WRAS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Connector A Push In 10 mm | ||
Connector B Push In 10 mm | ||
Pneumatic Fitting Type Straight Tube-to-Tube Adaptor | ||
Connection Style Push-in | ||
Number of Inlet Ports 1 | ||
Number of Outlet Ports 1 | ||
Maximum Operating Temperature 65°C | ||
Maximum Operating Pressure 10bar | ||
Mounting Type Inline | ||
Body Material Acetal Copolymer | ||
Food Grade Yes | ||
Minimum Operating Temperature 1°C | ||
Angle Straight | ||
Standards Met ACS, DM174/2004, EC1935/2004 , ISO9001, ISO14001, NSF 51, NSF 61, Reach and RoHS 3, W270 and KTW, WRAS | ||
- COO (Country of Origin):
- KR
RS PRO Equal Union Straight Pneumatic Fitting, 10 mm Tube OD
This RS PRO Equal Union Straight Pneumatic Fitting is designed for efficient and reliable connections in pneumatic systems. With a tube outer diameter of 10 mm, it is ideal for applications requiring quick and secure tube connections. The fitting is constructed from high-quality acetal copolymer, ensuring durability and compliance with various international standards.
Features and Benefits
Fluidfit design: Suitable for water, food, and air contact, and compatible with selected gases, vacuum, and liquids, offering versatile application possibilities
Quick connection and release: Allows for fast and easy tube connections, saving time and reducing costs
Non-toxic material: Made from NSF and ACS approved materials, ensuring safety and compliance with food-grade standards
High pressure tolerance: Supports a maximum operating pressure of 10 bar, suitable for demanding environments
Temperature range: Operates effectively between 1 °C and 65 °C, providing flexibility in various conditions
Push-in connection style: Simplifies installation and maintenance, enhancing operational efficiency
Quick connection and release: Allows for fast and easy tube connections, saving time and reducing costs
Non-toxic material: Made from NSF and ACS approved materials, ensuring safety and compliance with food-grade standards
High pressure tolerance: Supports a maximum operating pressure of 10 bar, suitable for demanding environments
Temperature range: Operates effectively between 1 °C and 65 °C, providing flexibility in various conditions
Push-in connection style: Simplifies installation and maintenance, enhancing operational efficiency
Applications
Water systems
Beverage dispensing
Vacuum systems
Compressed air systems
Gas and liquid handling
Beverage dispensing
Vacuum systems
Compressed air systems
Gas and liquid handling
Additional Information
Complies with ACS, DM174/2004, EC1935/2004, ISO9001, ISO14001, NSF 51, NSF 61, Reach and RoHS 3, W270, KTW, and WRAS standards, ensuring broad regulatory acceptance across multiple markets.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Straight Tube-to-Tube Adaptor Push-in Connection Style
- RS PRO Straight Tube-to-Tube Adaptor Push-in Connection Style
- RS PRO Straight Tube-to-Tube Adaptor Push-in Connection Style
- RS PRO Straight Tube-to-Tube Adaptor Tube-to-Tube Connection Style
- RS PRO Straight Tube-to-Tube Adaptor Tube-to-Tube Connection Style
- RS PRO Straight Tube-to-Tube Adaptor Tube-to-Tube Connection Style
- RS PRO Straight Tube-to-Tube Adaptor Tube-to-Tube Connection Style
- RS PRO Straight Tube-to-Tube Adaptor Push-in Connection Style

