RS PRO Straight Tube-to-Tube Adaptor, Push In 8 mm to Push In 8 mm, Push-in Connection Style
- RS Stock No.:
- 528-430
- Brand:
- RS PRO
Subtotal (1 bag of 5 units)*
£10.87
(exc. VAT)
£13.04
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 18 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £10.87 | £2.174 |
*price indicative
- RS Stock No.:
- 528-430
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Connector A | Push In 8 mm | |
| Connector B | Push In 8 mm | |
| Pneumatic Fitting Type | Straight Tube-to-Tube Adaptor | |
| Connection Style | Push-in | |
| Number of Inlet Ports | 1 | |
| Number of Outlet Ports | 1 | |
| Body Material | Acetal Copolymer | |
| Minimum Operating Temperature | 1°C | |
| Food Grade | Yes | |
| Maximum Operating Temperature | 65°C | |
| Angle | Straight | |
| Maximum Operating Pressure | 10bar | |
| Mounting Type | Inline | |
| Standards Met | ACS, DM174/2004, EC1935/2004 , ISO9001, ISO14001, NSF 51, NSF 61, Reach and RoHS 3, W270 and KTW, WRAS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Connector A Push In 8 mm | ||
Connector B Push In 8 mm | ||
Pneumatic Fitting Type Straight Tube-to-Tube Adaptor | ||
Connection Style Push-in | ||
Number of Inlet Ports 1 | ||
Number of Outlet Ports 1 | ||
Body Material Acetal Copolymer | ||
Minimum Operating Temperature 1°C | ||
Food Grade Yes | ||
Maximum Operating Temperature 65°C | ||
Angle Straight | ||
Maximum Operating Pressure 10bar | ||
Mounting Type Inline | ||
Standards Met ACS, DM174/2004, EC1935/2004 , ISO9001, ISO14001, NSF 51, NSF 61, Reach and RoHS 3, W270 and KTW, WRAS | ||
- COO (Country of Origin):
- KR
RS PRO Equal Union Straight Pneumatic Fitting, 8 mm Tube OD
This RS PRO Equal Union Straight Pneumatic Fitting is designed for efficient and reliable connections in pneumatic systems. With an 8 mm tube outer diameter, it facilitates quick and secure connections, making it ideal for applications involving air, water, and food contact. Its robust construction ensures durability and compliance with various international standards.
Features and Benefits
Fluidfit design: Suitable for water, food, and air contact, as well as selected gases, vacuum, and liquids, offering versatility in use
Quick connection and release: Saves time and reduces expenses with easy tube connection and disconnection
Non-toxic material: Made from NSF and ACS approved materials, ensuring safety and compliance with food-grade standards
High pressure tolerance: Supports up to 10 bar, suitable for demanding pneumatic applications
Wide temperature range: Operates effectively between 1 °C and 65 °C, accommodating various environmental conditions
Push-in connection style: Simplifies installation and maintenance, enhancing operational efficiency
Quick connection and release: Saves time and reduces expenses with easy tube connection and disconnection
Non-toxic material: Made from NSF and ACS approved materials, ensuring safety and compliance with food-grade standards
High pressure tolerance: Supports up to 10 bar, suitable for demanding pneumatic applications
Wide temperature range: Operates effectively between 1 °C and 65 °C, accommodating various environmental conditions
Push-in connection style: Simplifies installation and maintenance, enhancing operational efficiency
Applications
Water
Beverage
Vacuum
Compressed air
Gases and liquids suitable with construction material
Beverage
Vacuum
Compressed air
Gases and liquids suitable with construction material
Additional Information
Complies with ACS, DM174/2004, EC1935/2004, ISO9001, ISO14001, NSF 51, NSF 61, Reach and RoHS 3, W270 and KTW, WRAS standards, ensuring broad market acceptance and regulatory compliance
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Straight Tube-to-Tube Adaptor Push-in Connection Style
- RS PRO Straight Tube-to-Tube Adaptor Push-in Connection Style
- RS PRO Straight Tube-to-Tube Adaptor Push-in Connection Style
- RS PRO Straight Tube-to-Tube Adaptor Push-in Connection Style
- RS PRO Straight Tube-to-Tube Adaptor Push-in Connection Style
- RS PRO Straight Tube-to-Tube Adaptor Push-in Connection Style
- RS PRO Straight Tube-to-Tube Adaptor Push-in Connection Style
- RS PRO Straight Tube-to-Tube Adaptor Push-in Connection Style

