RS PRO Straight Tube-to-Tube Adaptor, Push In 8 mm to Push In 6 mm, Push-in Connection Style

RS Stock No.:
528-431
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Connector A

Push In 8 mm

Connector B

Push In 6 mm

Pneumatic Fitting Type

Straight Tube-to-Tube Adaptor

Connection Style

Push-in

Number of Inlet Ports

1

Number of Outlet Ports

1

Mounting Type

Inline

Maximum Operating Pressure

10bar

Body Material

Acetal Copolymer

Minimum Operating Temperature

1°C

Food Grade

Yes

Maximum Operating Temperature

65°C

Angle

Straight

Standards Met

ACS, DM174/2004, EC1935/2004 , ISO9001, ISO14001, NSF 51, NSF 61, Reach and RoHS 3, W270 and KTW, WRAS

COO (Country of Origin):
KR

RS PRO Pneumatic Fitting, Reducing Union Straight, 8 mm to 6 mm


This RS PRO pneumatic fitting is designed for efficient and reliable connection of pneumatic tubes. It features a reducing union straight design, allowing for seamless transition between an 8 mm tube and a 6 mm tube. Ideal for applications requiring quick and secure tube connections, this fitting is made from high-quality acetal copolymer, ensuring durability and compliance with various international standards.

Features and Benefits


Fluidfit design: Suitable for water, food, and air contact, as well as selected gases, vacuum, and liquids, offering versatile application possibilities

Quick connection and release: Easy actions allow the tube to be connected and released quickly, saving time and expenses

Non-toxic material: Made from NSF and ACS approved non-toxic material, ensuring safety in food and beverage applications

High pressure tolerance: Supports a maximum operating pressure of 10 bar, suitable for demanding environments

Temperature range: Operates effectively between 1 °C and 65 °C, accommodating various industrial conditions

Applications


Water
Beverage
Vacuum
Compressed air
Gases and liquids suitable with construction material

Additional Information


Complies with ACS, DM174/2004, EC1935/2004, ISO9001, ISO14001, NSF 51, NSF 61, Reach and RoHS 3, W270 and KTW, WRAS standards, ensuring broad market applicability and regulatory compliance

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links