RS PRO Straight Tube-to-Tube Adaptor, Push In 6 mm to Push In 6 mm, Push-in Connection Style
- RS Stock No.:
- 528-434
- Brand:
- RS PRO
Subtotal (1 bag of 5 units)*
£9.33
(exc. VAT)
£11.20
(inc. VAT)
Stock information currently inaccessible
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £9.33 | £1.866 |
*price indicative
- RS Stock No.:
- 528-434
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Connector A | Push In 6 mm | |
| Connector B | Push In 6 mm | |
| Pneumatic Fitting Type | Straight Tube-to-Tube Adaptor | |
| Connection Style | Push-in | |
| Number of Inlet Ports | 1 | |
| Number of Outlet Ports | 1 | |
| Mounting Type | Inline | |
| Food Grade | Yes | |
| Angle | Straight | |
| Maximum Operating Temperature | 65°C | |
| Maximum Operating Pressure | 10bar | |
| Body Material | Acetal Copolymer | |
| Minimum Operating Temperature | 1°C | |
| Standards Met | ACS, DM174/2004, EC1935/2004 , ISO9001, ISO14001, NSF 51, NSF 61, Reach and RoHS 3, W270 and KTW, WRAS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Connector A Push In 6 mm | ||
Connector B Push In 6 mm | ||
Pneumatic Fitting Type Straight Tube-to-Tube Adaptor | ||
Connection Style Push-in | ||
Number of Inlet Ports 1 | ||
Number of Outlet Ports 1 | ||
Mounting Type Inline | ||
Food Grade Yes | ||
Angle Straight | ||
Maximum Operating Temperature 65°C | ||
Maximum Operating Pressure 10bar | ||
Body Material Acetal Copolymer | ||
Minimum Operating Temperature 1°C | ||
Standards Met ACS, DM174/2004, EC1935/2004 , ISO9001, ISO14001, NSF 51, NSF 61, Reach and RoHS 3, W270 and KTW, WRAS | ||
- COO (Country of Origin):
- KR
RS PRO Equal Union Straight Pneumatic Fitting, 6 mm Tube OD
This RS PRO Equal Union Straight Pneumatic Fitting is designed for efficient and reliable connections in pneumatic systems. It features a 6 mm tube outer diameter, making it ideal for applications requiring precise air, water, or food-grade connections. The fitting's push-in connection style ensures quick and easy installation, reducing downtime and maintenance costs.
Features and Benefits
Fluidfit design: Suitable for water, food, and air contact, and compatible with selected gases, vacuum, and liquids, offering versatile application options
Quick connection and release: Saves time and expenses with easy tube connection and release actions
Non-toxic material: Made from NSF and ACS approved materials, ensuring safety and compliance with food-grade standards
High pressure tolerance: Operates up to 10 bar, suitable for various industrial applications
Temperature range: Functions effectively between 1 °C and 65 °C, providing flexibility in different environments
Inline mounting: Allows for straightforward installation in existing systems
Quick connection and release: Saves time and expenses with easy tube connection and release actions
Non-toxic material: Made from NSF and ACS approved materials, ensuring safety and compliance with food-grade standards
High pressure tolerance: Operates up to 10 bar, suitable for various industrial applications
Temperature range: Functions effectively between 1 °C and 65 °C, providing flexibility in different environments
Inline mounting: Allows for straightforward installation in existing systems
Applications
Water systems
Beverage industry
Vacuum systems
Compressed air systems
Compatible gases and liquids
Beverage industry
Vacuum systems
Compressed air systems
Compatible gases and liquids
Additional Information
Complies with multiple international standards, including ACS, DM174/2004, EC1935/2004, ISO9001, ISO14001, NSF 51, NSF 61, Reach and RoHS 3, W270, KTW, and WRAS, ensuring global applicability and safety compliance.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Straight Tube-to-Tube Adaptor Push-in Connection Style
- RS PRO Straight Tube-to-Tube Adaptor Push-in Connection Style
- RS PRO Straight Tube-to-Tube Adaptor Push-in Connection Style
- RS PRO Straight Tube-to-Tube Adaptor Push-in Connection Style
- RS PRO Straight Tube-to-Tube Adaptor Push-in Connection Style
- RS PRO Straight Tube-to-Tube Adaptor Push-in Connection Style
- RS PRO Straight Tube-to-Tube Adaptor Push-in Connection Style
- RS PRO Straight Tube-to-Tube Adaptor Push-in Connection Style

