RS PRO Straight Tube-to-Tube Adaptor, Push In 6 mm to Push In 5 mm, Push-in Connection Style
- RS Stock No.:
- 528-436
- Brand:
- RS PRO
Subtotal (1 bag of 5 units)*
£12.64
(exc. VAT)
£15.17
(inc. VAT)
Stock information currently inaccessible
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £12.64 | £2.528 |
*price indicative
- RS Stock No.:
- 528-436
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Connector A | Push In 6 mm | |
| Connector B | Push In 5 mm | |
| Pneumatic Fitting Type | Straight Tube-to-Tube Adaptor | |
| Connection Style | Push-in | |
| Number of Inlet Ports | 1 | |
| Number of Outlet Ports | 1 | |
| Maximum Operating Temperature | 65°C | |
| Mounting Type | Inline | |
| Maximum Operating Pressure | 10bar | |
| Body Material | Acetal Copolymer | |
| Minimum Operating Temperature | 1°C | |
| Food Grade | Yes | |
| Angle | Straight | |
| Standards Met | ACS, DM174/2004, EC1935/2004 , ISO9001, ISO14001, NSF 51, NSF 61, Reach and RoHS 3, W270 and KTW, WRAS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Connector A Push In 6 mm | ||
Connector B Push In 5 mm | ||
Pneumatic Fitting Type Straight Tube-to-Tube Adaptor | ||
Connection Style Push-in | ||
Number of Inlet Ports 1 | ||
Number of Outlet Ports 1 | ||
Maximum Operating Temperature 65°C | ||
Mounting Type Inline | ||
Maximum Operating Pressure 10bar | ||
Body Material Acetal Copolymer | ||
Minimum Operating Temperature 1°C | ||
Food Grade Yes | ||
Angle Straight | ||
Standards Met ACS, DM174/2004, EC1935/2004 , ISO9001, ISO14001, NSF 51, NSF 61, Reach and RoHS 3, W270 and KTW, WRAS | ||
- COO (Country of Origin):
- KR
RS PRO Reducing Union Straight Pneumatic Fitting, 6 mm to 5 mm
This RS PRO reducing union straight pneumatic fitting is designed for efficient and reliable connection of tubes with different diameters. Ideal for applications involving water, food, air, and selected gases, it ensures a secure and quick connection, enhancing operational efficiency.
Features and Benefits
Designed for Water, Food, and Air Contact: Suitable for a variety of applications, including selected gases, vacuum, and liquids.
Quick Connection and Release: Easy actions allow the tube to be connected and released quickly, saving time and expenses.
Made from Non-Toxic Material: Constructed from NSF and ACS approved materials, ensuring safety and compliance with food-grade standards.
Wide Temperature Range: Operates effectively between 1 °C and 65 °C, accommodating various environmental conditions.
High Pressure Capacity: Supports a maximum operating pressure of 10 bar, suitable for demanding applications.
Quick Connection and Release: Easy actions allow the tube to be connected and released quickly, saving time and expenses.
Made from Non-Toxic Material: Constructed from NSF and ACS approved materials, ensuring safety and compliance with food-grade standards.
Wide Temperature Range: Operates effectively between 1 °C and 65 °C, accommodating various environmental conditions.
High Pressure Capacity: Supports a maximum operating pressure of 10 bar, suitable for demanding applications.
Applications
Water
Beverage
Vacuum
Compressed Air
Gases and Liquids Suitable with Construction Material
Beverage
Vacuum
Compressed Air
Gases and Liquids Suitable with Construction Material
Additional Information
Complies with key standards such as ACS, DM174/2004, EC1935/2004, ISO9001, ISO14001, NSF 51, NSF 61, Reach and RoHS 3, W270 and KTW, and WRAS, ensuring broad market applicability and compliance.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Straight Tube-to-Tube Adaptor Push-in Connection Style
- RS PRO Straight Tube-to-Tube Adaptor Push-in Connection Style
- RS PRO Straight Tube-to-Tube Adaptor Push-in Connection Style
- RS PRO Straight Tube-to-Tube Adaptor Push-in Connection Style
- RS PRO Straight Tube-to-Tube Adaptor Push-in Connection Style
- RS PRO Straight Tube-to-Tube Adaptor Push-in Connection Style
- RS PRO Straight Tube-to-Tube Adaptor Push-in Connection Style
- RS PRO Straight Tube-to-Tube Adaptor Push-in Connection Style

