RS PRO Straight Tube-to-Tube Adaptor, Push In 12 mm to Push In 10 mm, Push-in Connection Style
- RS Stock No.:
- 528-423
- Brand:
- RS PRO
Subtotal (1 bag of 5 units)*
£14.17
(exc. VAT)
£17.00
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 5 unit(s) shipping from 17 November 2025
- Plus 12 unit(s) shipping from 08 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £14.17 | £2.834 |
*price indicative
- RS Stock No.:
- 528-423
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Connector A | Push In 12 mm | |
| Connector B | Push In 10 mm | |
| Pneumatic Fitting Type | Straight Tube-to-Tube Adaptor | |
| Connection Style | Push-in | |
| Number of Inlet Ports | 1 | |
| Number of Outlet Ports | 1 | |
| Maximum Operating Temperature | 65°C | |
| Body Material | Acetal Copolymer | |
| Mounting Type | Inline | |
| Angle | Straight | |
| Food Grade | Yes | |
| Minimum Operating Temperature | 1°C | |
| Maximum Operating Pressure | 10bar | |
| Standards Met | ACS, DM174/2004, EC1935/2004 , ISO9001, ISO14001, NSF 51, NSF 61, Reach and RoHS 3, W270 and KTW, WRAS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Connector A Push In 12 mm | ||
Connector B Push In 10 mm | ||
Pneumatic Fitting Type Straight Tube-to-Tube Adaptor | ||
Connection Style Push-in | ||
Number of Inlet Ports 1 | ||
Number of Outlet Ports 1 | ||
Maximum Operating Temperature 65°C | ||
Body Material Acetal Copolymer | ||
Mounting Type Inline | ||
Angle Straight | ||
Food Grade Yes | ||
Minimum Operating Temperature 1°C | ||
Maximum Operating Pressure 10bar | ||
Standards Met ACS, DM174/2004, EC1935/2004 , ISO9001, ISO14001, NSF 51, NSF 61, Reach and RoHS 3, W270 and KTW, WRAS | ||
- COO (Country of Origin):
- KR
RS PRO Reducing Union Straight Pneumatic Fitting, 12 mm to 10 mm
This RS PRO reducing union straight pneumatic fitting is designed to connect two tubes of different diameters, specifically 12 mm and 10 mm. It is ideal for applications requiring a reliable and quick connection in pneumatic systems. The fitting is made from high-quality acetal copolymer, ensuring durability and compliance with various international standards.
Features and Benefits
Designed for Water, Food, and Air Contact: Suitable for use with selected gases, vacuum, and liquids, offering versatility in various applications
Quick Connection and Release: Easy actions allow the tube to be connected and released quickly, saving time and expenses
Non-Toxic Material: Made from NSF and ACS approved materials, ensuring safety and compliance with food-grade standards
High Operating Pressure: Supports a maximum operating pressure of 10 bar, making it suitable for demanding environments
Wide Temperature Range: Operates effectively between 1 °C and 65 °C, providing flexibility in different conditions
Push-In Connection Style: Facilitates easy installation and removal, enhancing operational efficiency
Quick Connection and Release: Easy actions allow the tube to be connected and released quickly, saving time and expenses
Non-Toxic Material: Made from NSF and ACS approved materials, ensuring safety and compliance with food-grade standards
High Operating Pressure: Supports a maximum operating pressure of 10 bar, making it suitable for demanding environments
Wide Temperature Range: Operates effectively between 1 °C and 65 °C, providing flexibility in different conditions
Push-In Connection Style: Facilitates easy installation and removal, enhancing operational efficiency
Applications
Water
Beverage
Vacuum
Compressed Air
Gases and Liquids Suitable with Construction Material
Beverage
Vacuum
Compressed Air
Gases and Liquids Suitable with Construction Material
Additional Information
Complies with ACS, DM174/2004, EC1935/2004, ISO9001, ISO14001, NSF 51, NSF 61, Reach and RoHS 3, W270 and KTW, WRAS standards, ensuring broad market acceptance and regulatory compliance.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Straight Tube-to-Tube Adaptor Push-in Connection Style
- RS PRO Straight Tube-to-Tube Adaptor Push-in Connection Style
- RS PRO Straight Tube-to-Tube Adaptor Push-in Connection Style
- RS PRO Straight Tube-to-Tube Adaptor Push-in Connection Style
- RS PRO Straight Tube-to-Tube Adaptor Push-in Connection Style
- RS PRO Straight Tube-to-Tube Adaptor Push-in Connection Style
- RS PRO Straight Tube-to-Tube Adaptor Push-in Connection Style
- RS PRO Straight Tube-to-Tube Adaptor Push-in Connection Style

