SMC KQ2 Series Branch Tee, 1/4 in to NPT 1/8 Male, Threaded-to-Tube Connection Style, KQ2T07-34AS
- RS Stock No.:
- 365-308
- Mfr. Part No.:
- KQ2T07-34AS
- Brand:
- SMC
Subtotal (1 bag of 10 units)*
£60.83
(exc. VAT)
£73.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 02 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £60.83 | £6.083 |
*price indicative
- RS Stock No.:
- 365-308
- Mfr. Part No.:
- KQ2T07-34AS
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Connector A | 1/4 in | |
| Connector B | NPT 1/8 Male | |
| Pneumatic Fitting Type | Branch Tee | |
| Connection Style | Threaded-to-Tube | |
| Threaded Connection | NPT 1/8 Male | |
| Manufacturer Series | KQ2 | |
| Model Number p | KQ2T07-34AS | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Connector A 1/4 in | ||
Connector B NPT 1/8 Male | ||
Pneumatic Fitting Type Branch Tee | ||
Connection Style Threaded-to-Tube | ||
Threaded Connection NPT 1/8 Male | ||
Manufacturer Series KQ2 | ||
Model Number p KQ2T07-34AS | ||
- COO (Country of Origin):
- SG
The SMC Push-in Fitting KQ2T is a general-purpose tube-to-male threaded connection with a male branch tee design.
Male tee
Related links
- SMC KQ2 Series Branch Tee Threaded-to-Tube Connection Style, KQ2T07-35AS
- SMC KQ2 Series Branch Tee Threaded-to-Tube Connection Style, KQ2Y08-02NS
- SMC KQ2 Series Branch Tee Threaded-to-Tube Connection Style, KQ2T12-G02A
- SMC KQ2 Series Branch Tee Threaded-to-Tube Connection Style, KQ2Y04-01NS
- SMC KQ2 Series Branch Tee Threaded-to-Tube Connection Style, KQ2T04-01NS
- SMC KQ2 Series Branch Tee Threaded-to-Tube Connection Style, KQ2T04-U01A
- SMC KQ2 Series Branch Tee Threaded-to-Tube Connection Style, KQ2T12-03NS
- SMC KQ2 Series Branch Tee Threaded-to-Tube Connection Style, KQ2Y16-03AS

