SMC KQ2 Series, KQ2T07-35AS Threaded Threaded Male
- RS Stock No.:
- 365-309
- Mfr. Part No.:
- KQ2T07-35AS
- Brand:
- SMC
Subtotal (1 bag of 10 units)*
£60.83
(exc. VAT)
£73.00
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 04 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £60.83 | £6.083 |
*price indicative
- RS Stock No.:
- 365-309
- Mfr. Part No.:
- KQ2T07-35AS
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Fitting | |
| Connection Size A | 1/4 in | |
| Connection Type A | Threaded | |
| Connection Size B | 1/4 in | |
| Connection Type B | Threaded Male | |
| Thread Standard | NPT | |
| Series | KQ2 | |
| Thread Size | 1/4 in | |
| Minimum Operating Temperature | -5°C | |
| Material | Polybutylene Terephthalate, Stainless Steel (Internal), Brass | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Finish | Brass, Grey, White | |
| Maximum Operating Pressure | 1 Mpa | |
| Connection Type | 1/4 in | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Fitting | ||
Connection Size A 1/4 in | ||
Connection Type A Threaded | ||
Connection Size B 1/4 in | ||
Connection Type B Threaded Male | ||
Thread Standard NPT | ||
Series KQ2 | ||
Thread Size 1/4 in | ||
Minimum Operating Temperature -5°C | ||
Material Polybutylene Terephthalate, Stainless Steel (Internal), Brass | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Finish Brass, Grey, White | ||
Maximum Operating Pressure 1 Mpa | ||
Connection Type 1/4 in | ||
- COO (Country of Origin):
- JP
The SMC Push-in Fitting KQ2T is a general-purpose tube-to-male threaded connection with a male branch tee design.
Male tee
Related links
- SMC KQ2 Series, KQ2T07-34AS Threaded Threaded Male
- SMC KQ2L Series, KQ2L01-35AS Threaded Male
- SMC KQ2 Series, KQ2H01-35AS Threaded Threaded
- SMC KQ2 Series, KQ2L07-35AS Threaded Threaded
- SMC KQ2 Series, KQ2H13-35AS Threaded Male
- SMC KQ2 Series, KQ2L09-35AS Threaded Male
- SMC KQ2 Series, KQ2H09-35AS Threaded Male
- SMC KQ2 Series Push-in


