SMC DM Series Straight Fitting, 6 mm, Socket Connection Style, DM6S-06N
- RS Stock No.:
- 364-282
- Mfr. Part No.:
- DM6S-06N
- Brand:
- SMC
Subtotal (1 unit)*
£20.52
(exc. VAT)
£24.62
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 1 unit(s) shipping from 18 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £20.52 |
*price indicative
- RS Stock No.:
- 364-282
- Mfr. Part No.:
- DM6S-06N
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Connector A | 6 mm | |
| Pneumatic Fitting Type | Straight Fitting | |
| Connection Style | Socket | |
| Manufacturer Series | DM | |
| Model Number p | DM6S-06N | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Connector A 6 mm | ||
Pneumatic Fitting Type Straight Fitting | ||
Connection Style Socket | ||
Manufacturer Series DM | ||
Model Number p DM6S-06N | ||
- COO (Country of Origin):
- CN
The SMC multi-connector offers an innovative solution for seamless connections, particularly designed to enhance the efficiency of panel installations. This unique device accommodates multiple tube connections with an easy one-touch mechanism, allowing for both quick assembly and secure engagement. The thoughtfully engineered construction provides reliable tube retention, ensuring robust performance even in demanding applications. This product simplifies the process of connecting various components, significantly reducing installation time compared to traditional bulkhead unions. With its high-quality materials and superior design, it guarantees durability while maintaining versatility across different tubing types. The expansive temperature range and maximum operating pressure make it suitable for a wide array of pneumatic systems, catering to diverse operational needs with excellence and reliability.
Facilitates quick installation and removal with a one-touch fitting design
Ensures strong and reliable tube retention, limiting the chance of leaks
Constructed with high-quality anodised materials for enhanced durability
Compatible with a variety of tubing materials, including nylon and polyurethane
Optimised for use in tight spaces, allowing for easy access and maneuverability
Significantly reduces assembly time compared to conventional connectors
Designed to withstand a broad ambient and fluid temperature range
Features an integrated mechanism to prevent installation errors and improve usability
Ensures strong and reliable tube retention, limiting the chance of leaks
Constructed with high-quality anodised materials for enhanced durability
Compatible with a variety of tubing materials, including nylon and polyurethane
Optimised for use in tight spaces, allowing for easy access and maneuverability
Significantly reduces assembly time compared to conventional connectors
Designed to withstand a broad ambient and fluid temperature range
Features an integrated mechanism to prevent installation errors and improve usability
Related links
- SMC DM Series Multi-Connector Fitting Socket Connection Style, DM6S-06N-C1
- SMC DM Series Straight Fitting Socket Connection Style, DM6S-06NU-C1
- SMC DM Series Multi-Connector Fitting Socket Connection Style, DM6S-06NU
- SMC DM Series Multi-Connector Fitting Socket Connection Style, DM6S-04N
- SMC DM Series Multi-Connector Fitting Socket Connection Style, DM6S-04NU
- SMC DM Series Straight Fitting Socket Connection Style, DM12S-04NU
- SMC DM Series Plug Plug Connection Style, DM12P-06N
- SMC DM Series Multi-Connector Fitting Plug Connection Style, DM6P-06N-C1
