SMC DM Series Straight Fitting, 6 mm, Socket Connection Style, DM6S-06NU-C1
- RS Stock No.:
- 364-283
- Mfr. Part No.:
- DM6S-06NU-C1
- Brand:
- SMC
Subtotal (1 unit)*
£23.94
(exc. VAT)
£28.73
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £23.94 |
*price indicative
- RS Stock No.:
- 364-283
- Mfr. Part No.:
- DM6S-06NU-C1
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Connector A | 6 mm | |
| Pneumatic Fitting Type | Straight Fitting | |
| Connection Style | Socket | |
| Manufacturer Series | DM | |
| Model Number p | DM6S-06NU-C1 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Connector A 6 mm | ||
Pneumatic Fitting Type Straight Fitting | ||
Connection Style Socket | ||
Manufacturer Series DM | ||
Model Number p DM6S-06NU-C1 | ||
- COO (Country of Origin):
- CN
The SMC multi-connector, part of the versatile Series DM, is engineered to simplify complex connections between tubing, allowing for seamless integration into various machinery and industrial environments. Designed for rapid installation, it offers the efficiency of one-touch fittings, ensuring a reliable flow of air with minimal setup time. The unique floating mechanism accommodates slight variations in positioning, making it ideal for constrained spaces. This innovative connector not only enhances operational reliability but also streamlines panel transport and assembly processes, empowering users with both convenience and functionality. Ensuring a tight seal, the multi-connector also reduces the risk of installation errors, further enhancing system integrity. Elevated performance combined with user-friendly features makes this an essential component for any pneumatic setup.
The one-touch design enables quick and easy disconnection and reconnection of tubing
A robust clamping mechanism secures each tube firmly, preventing leaks during operation
The compact size allows for installation in tight spaces, without compromising performance
Multiple connection points facilitate versatile plumbing configurations for varied applications
Constructed from high-quality materials, it ensures durability and long service life
Smooth insertion of tubing simplifies maintenance and reduces downtime during operations
The ergonomic design aids in ease of use, catering to various user skill levels
Compatible with nylon, soft nylon, and polyurethane tubing, enhancing flexibility in material selection
A robust clamping mechanism secures each tube firmly, preventing leaks during operation
The compact size allows for installation in tight spaces, without compromising performance
Multiple connection points facilitate versatile plumbing configurations for varied applications
Constructed from high-quality materials, it ensures durability and long service life
Smooth insertion of tubing simplifies maintenance and reduces downtime during operations
The ergonomic design aids in ease of use, catering to various user skill levels
Compatible with nylon, soft nylon, and polyurethane tubing, enhancing flexibility in material selection
Related links
- SMC DM Series Multi-Connector Fitting Socket Connection Style, DM6S-06NU
- SMC DM Series Straight Fitting Socket Connection Style, DM6S-06N
- SMC DM Series Multi-Connector Fitting Socket Connection Style, DM6S-06N-C1
- SMC DM Series Multi-Connector Fitting Socket Connection Style, DM6S-04N
- SMC DM Series Multi-Connector Fitting Socket Connection Style, DM6S-04NU
- SMC DM Series Straight Fitting Socket Connection Style, DM12S-04NU
- SMC DM Series Multi-Connector Fitting Tube-to-Tube Connection Style
- SMC DM Series Multi-Connector Fitting, Push In 6 mm to Push In 6 mm
