SMC DM Series Multi-Connector Fitting, 4 mm, Socket Connection Style, DM6S-04NU
- RS Stock No.:
- 365-921
- Mfr. Part No.:
- DM6S-04NU
- Brand:
- SMC
Subtotal (1 unit)*
£19.92
(exc. VAT)
£23.90
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 16 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £19.92 |
*price indicative
- RS Stock No.:
- 365-921
- Mfr. Part No.:
- DM6S-04NU
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Connector A | 4 mm | |
| Pneumatic Fitting Type | Multi-Connector Fitting | |
| Connection Style | Socket | |
| Manufacturer Series | DM | |
| Model Number p | DM6S-04NU | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Connector A 4 mm | ||
Pneumatic Fitting Type Multi-Connector Fitting | ||
Connection Style Socket | ||
Manufacturer Series DM | ||
Model Number p DM6S-04NU | ||
- COO (Country of Origin):
- CN
The SMC multi-connector from SMC Pneumatics offers a robust solution for connecting tubes seamlessly. Designed to enhance efficiency, this connector facilitates easy engagement with multiple apparatuses, ensuring a reliable and secure connection. The one-touch installation allows for quick setup, ideal for applications requiring frequent connections and disconnections. This model stands out with its unique floating mechanism, which adjusts effortlessly to align to case holes, making it adaptable to various configurations. With its versatile design, it simplifies panel connections while maintaining a strong connection to prevent leaks or disengagement during operation. Crafted to handle demanding environments, this multi-connector is suitable for a range of uses in industrial and commercial settings, streamlining workflow and enhancing productivity.
One-touch installation reduces assembly time significantly
Floating mechanism allows for easy adjustments during installation
Robust construction ensures durability in various environments
Compatible with nylon, soft nylon, and polyurethane tubes for versatile use
Designed for seamless engagement with both socket and plug sides
Prevents connection errors with its built-in keying mechanism
Simplifies panel connections by accommodating multiple tubing configurations
Ergonomically designed for easy handling in hard-to-reach spaces
Floating mechanism allows for easy adjustments during installation
Robust construction ensures durability in various environments
Compatible with nylon, soft nylon, and polyurethane tubes for versatile use
Designed for seamless engagement with both socket and plug sides
Prevents connection errors with its built-in keying mechanism
Simplifies panel connections by accommodating multiple tubing configurations
Ergonomically designed for easy handling in hard-to-reach spaces
Related links
- SMC DM Series Multi-Connector Fitting Socket Connection Style, DM6S-04N
- SMC DM Series Multi-Connector Fitting Socket Connection Style, DM6S-06NU
- SMC DM Series Multi-Connector Fitting Socket Connection Style, DM6S-06N-C1
- SMC DM Series Multi-Connector Fitting Plug Connection Style, DM6P-04NU
- SMC DM Series Straight Fitting Socket Connection Style, DM12S-04NU
- SMC DM Series Straight Fitting Socket Connection Style, DM6S-06N
- SMC DM Series Straight Fitting Socket Connection Style, DM6S-06NU-C1
- SMC DM Series Multi-Connector Fitting Tube-to-Tube Connection Style
