SMC DM Series Multi-Connector Fitting, 4 mm, Socket Connection Style, DM6S-04N

Subtotal (1 unit)*

£19.92

(exc. VAT)

£23.90

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£19.92

*price indicative

RS Stock No.:
365-920
Mfr. Part No.:
DM6S-04N
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Connector A

4 mm

Pneumatic Fitting Type

Multi-Connector Fitting

Connection Style

Socket

Manufacturer Series

DM

Model Number p

DM6S-04N

COO (Country of Origin):
CN
The SMC Multi connector is engineered to streamline installation processes while ensuring robust connections in pneumatic systems. Designed for simplicity, the multi connector features a one touch installation mechanism, making it ideal for environments where rapid assembly is essential. It accommodates multiple tube connections with a reliable tube retaining force, which significantly reduces both installation time and potential human error. The unique floating mechanism allows adjustments during installation, ensuring a snug fit with seamless operation. Constructed with high quality materials, this connector guarantees durability while functioning effectively across various applications, particularly in air-based systems.

Enables one touch installation for quick and hassle free connection
Facilitates the smooth insertion and removal of tubes to reduce downtimes
Prevents installation errors with a built in keying mechanism
Constructed from durable materials for longevity in demanding environments
Compact design allows for reliable connections in confined spaces
Optimised for air applications ensuring compatibility and performance
Reduces installation complexity compared to traditional bulkhead unions

Related links