SMC DM Series Multi-Connector Fitting, 4 mm, Plug Connection Style, DM6P-04N-C1
- RS Stock No.:
- 365-914
- Mfr. Part No.:
- DM6P-04N-C1
- Brand:
- SMC
Subtotal (1 unit)*
£23.24
(exc. VAT)
£27.89
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 16 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £23.24 |
*price indicative
- RS Stock No.:
- 365-914
- Mfr. Part No.:
- DM6P-04N-C1
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Connector A | 4 mm | |
| Pneumatic Fitting Type | Multi-Connector Fitting | |
| Connection Style | Plug | |
| Manufacturer Series | DM | |
| Model Number p | DM6P-04N-C1 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Connector A 4 mm | ||
Pneumatic Fitting Type Multi-Connector Fitting | ||
Connection Style Plug | ||
Manufacturer Series DM | ||
Model Number p DM6P-04N-C1 | ||
- COO (Country of Origin):
- CN
The SMC multi-connector series DM is designed for enhanced connectivity in various applications. This innovative product allows for seamless panel mount connections with other apparatus while providing one-touch installation. The multi-connector's unique clamping mechanism ensures a reliable grip on tubing, facilitating the easy connection and removal of multiple tubes without complications. Ideal for use with nylon, polyurethane, and soft nylon tubing, it supports both six and twelve tube configurations. The design caters to both precision and convenience, making it a pivotal component for efficient assembly processes. With its durable materials and robust construction, the multi-connector ensures longevity and dependable performance, simplifying pneumatic system setups while maintaining effective air flow.
Innovative design enabling quick, one-touch tube installation
Robust construction ensuring long-lasting use in various environments
Facilitates easy connection and removal of multiple tubing options
Compatible with nylon, polyurethane, and soft nylon tubing for diverse applications
Unique clamping mechanism provides a reliable seal, preventing air leaks
Allows for flexible configurations with options for six or twelve connecting tubes
Streamlined installation process reduces time and effort needed for setup
Enhanced reliability for critical applications requiring stable performance
Robust construction ensuring long-lasting use in various environments
Facilitates easy connection and removal of multiple tubing options
Compatible with nylon, polyurethane, and soft nylon tubing for diverse applications
Unique clamping mechanism provides a reliable seal, preventing air leaks
Allows for flexible configurations with options for six or twelve connecting tubes
Streamlined installation process reduces time and effort needed for setup
Enhanced reliability for critical applications requiring stable performance
Related links
- SMC DM Series Multi-Connector Fitting Plug Connection Style, DM6P-04NU
- SMC DM Series Multi-Connector Fitting Plug Connection Style, DM6P-06N-C1
- SMC DM Series Multi-Connector Fitting Plug Connection Style, DM6P-06NU
- SMC DM Series Plug Plug Connection Style, DM6P-06NU-C1
- SMC DM Series Multi-Connector Fitting
- SMC DM Series Multi-Connector Fitting Socket Connection Style, DM6S-04N
- SMC DM Series Plug Plug Connection Style, DM12P-04NU-C1
- SMC DM Series Multi-Connector Fitting Socket Connection Style, DM6S-04NU
