SMC DM Series Multi-Connector Fitting, 6 mm, Plug Connection Style, DM6P-06N-C1
- RS Stock No.:
- 365-917
- Mfr. Part No.:
- DM6P-06N-C1
- Brand:
- SMC
Subtotal (1 unit)*
£23.24
(exc. VAT)
£27.89
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £23.24 |
*price indicative
- RS Stock No.:
- 365-917
- Mfr. Part No.:
- DM6P-06N-C1
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Connector A | 6 mm | |
| Pneumatic Fitting Type | Multi-Connector Fitting | |
| Connection Style | Plug | |
| Manufacturer Series | DM | |
| Model Number p | DM6P-06N-C1 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Connector A 6 mm | ||
Pneumatic Fitting Type Multi-Connector Fitting | ||
Connection Style Plug | ||
Manufacturer Series DM | ||
Model Number p DM6P-06N-C1 | ||
- COO (Country of Origin):
- CN
The SMC multi-connector from the Series DM is designed for versatility, enabling seamless connections between panels and various apparatus. This innovative solution supports six connecting tubes while ensuring a strong, reliable seal. Its unique one-touch installation mechanism allows for easy and efficient assembly, significantly reducing the time needed for setup. With a focus on user experience, the connector features a floating mechanism that accommodates various installation requirements, making it ideal for applications in machinery and panel transportation. The lightweight yet durable construction means this connector can easily handle the demands of multiple environments, delivering consistent performance where it matters most.
Facilitates quick and straightforward installation with one-touch fittings
Ensures reliable tube retention through its robust clamping mechanism
Lightweight design promotes ease of handling and installation
Innovative floating mechanism allows for flexible installation in various positions
Supports multiple tube materials, enhancing compatibility across applications
Designed for a maximum operating pressure of 1.0 MPa, ensuring reliable operation
Functionality optimised for air transfer, suitable for a range of industrial settings
Ensures reliable tube retention through its robust clamping mechanism
Lightweight design promotes ease of handling and installation
Innovative floating mechanism allows for flexible installation in various positions
Supports multiple tube materials, enhancing compatibility across applications
Designed for a maximum operating pressure of 1.0 MPa, ensuring reliable operation
Functionality optimised for air transfer, suitable for a range of industrial settings
Related links
- SMC DM Series Multi-Connector Fitting Plug Connection Style, DM6P-06NU
- SMC DM Series Multi-Connector Fitting Plug Connection Style, DM6P-04N-C1
- SMC DM Series Multi-Connector Fitting Plug Connection Style, DM6P-04NU
- SMC DM Series Multi-Connector Fitting Socket Connection Style, DM6S-06N-C1
- SMC DM Series Multi-Connector Fitting, Push In 6 mm to Push In 6 mm
- SMC DM Series Plug Plug Connection Style, DM6P-06NU-C1
- SMC DM Series Multi-Connector Fitting Socket Connection Style, DM6S-06NU
- SMC DM Series Multi-Connector Fitting Tube-to-Tube Connection Style
