SMC DM Series Plug, 6 mm, Plug Connection Style, DM6P-06NU-C1
- RS Stock No.:
- 364-280
- Mfr. Part No.:
- DM6P-06NU-C1
- Brand:
- SMC
Subtotal (1 unit)*
£23.94
(exc. VAT)
£28.73
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £23.94 |
*price indicative
- RS Stock No.:
- 364-280
- Mfr. Part No.:
- DM6P-06NU-C1
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Connector A | 6 mm | |
| Pneumatic Fitting Type | Plug | |
| Connection Style | Plug | |
| Manufacturer Series | DM | |
| Model Number p | DM6P-06NU-C1 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Connector A 6 mm | ||
Pneumatic Fitting Type Plug | ||
Connection Style Plug | ||
Manufacturer Series DM | ||
Model Number p DM6P-06NU-C1 | ||
- COO (Country of Origin):
- CN
The SMC multi-connector from smc offers a sophisticated solution for efficient panel connections across various applications. Designed for pneumatic systems, this connector facilitates seamless integration by allowing quick, one-touch installation and removal of tubing. Its innovative clamping mechanism ensures that each tube is securely held in place, while the unique positioning system allows for accurate alignment, even in hard-to-see locations. This multi-connector not only enhances reliability and ease of use but also simplifies installation processes, making it an ideal choice for professionals in need of efficient, effective solutions. With a robust construction and compatibility with different tubing materials, this connector is built to withstand operational demands while maintaining performance integrity.
Enhances operational efficiency through one-touch installation
Secures reliable connections for safe pneumatic applications
Offers quick disconnection, reducing downtime during maintenance
Facilitates accurate tube positioning, minimising installation errors
Constructed to accommodate various tubing materials, ensuring flexibility
Simplifies panel connections with a compact design
Secures reliable connections for safe pneumatic applications
Offers quick disconnection, reducing downtime during maintenance
Facilitates accurate tube positioning, minimising installation errors
Constructed to accommodate various tubing materials, ensuring flexibility
Simplifies panel connections with a compact design
Related links
- SMC DM Series Multi-Connector Fitting Plug Connection Style, DM6P-06NU
- SMC DM Series Multi-Connector Fitting Plug Connection Style, DM6P-06N-C1
- SMC DM Series Plug Plug Connection Style, DM12P-06N
- SMC DM Series Multi-Connector Fitting Plug Connection Style, DM6P-04N-C1
- SMC DM Series Multi-Connector Fitting Plug Connection Style, DM6P-04NU
- SMC KDM Series Plug Plug Connection Style, KDM20P-06
- SMC DM Series Plug Plug Connection Style, DM12P-04NU-C1
- SMC KQ2 Series Plug-in Elbow Plug Connection Style, KQ2L06-99A
