SMC KQ2 Series, KQ2L06-99A Pneumatic Fitting, Brass, Polybutylene Terephthalate Resin, Stainless Steel Brass, Nickel
- RS Stock No.:
- 364-557
- Mfr. Part No.:
- KQ2L06-99A
- Brand:
- SMC
Subtotal (1 bag of 10 units)*
£25.15
(exc. VAT)
£30.18
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 22 unit(s) ready to ship
- Plus 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £25.15 | £2.515 |
*price indicative
- RS Stock No.:
- 364-557
- Mfr. Part No.:
- KQ2L06-99A
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Fitting | |
| Sub Type | Plug In Elbow | |
| Connection Size A | 6 mm | |
| Connection Type A | Push-in | |
| Connection Type B | Push-in | |
| Connection Size B | 6 mm | |
| Connection Type | Plug | |
| Series | KQ2 | |
| Material | Brass, Polybutylene Terephthalate Resin, Stainless Steel | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Finish | Brass, Nickel Plated, White | |
| Maximum Operating Pressure | 10 bar | |
| Model Number | KQ2L06-99A | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Fitting | ||
Sub Type Plug In Elbow | ||
Connection Size A 6 mm | ||
Connection Type A Push-in | ||
Connection Type B Push-in | ||
Connection Size B 6 mm | ||
Connection Type Plug | ||
Series KQ2 | ||
Material Brass, Polybutylene Terephthalate Resin, Stainless Steel | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Finish Brass, Nickel Plated, White | ||
Maximum Operating Pressure 10 bar | ||
Model Number KQ2L06-99A | ||
- COO (Country of Origin):
- SG
SMC KQ2 Series Pneumatic Fitting, 6mm Connection size A, 6mm Connection size B - KQ2L06-99A
This pneumatic fitting is a Compact plug-in elbow designed for pneumatic systems, providing a right-angled connection between two 6mm push-in tubes. It is constructed from a combination of metal and engineered polymer to suit industrial automation environments and is intended for use where a space-saving elbow connector is required.
Features and Benefits:
• Maximum operating pressure 10 bar enhances system robustness
• Rated for use between -5°C and 60°C supports varied conditions
• Push-in connections on both ends enable quick tube installation
• Nickel-plated brass and stainless components resist wear and corrosion
• Polybutylene terephthalate body reduces weight and chemical susceptibility
• Rated for use between -5°C and 60°C supports varied conditions
• Push-in connections on both ends enable quick tube installation
• Nickel-plated brass and stainless components resist wear and corrosion
• Polybutylene terephthalate body reduces weight and chemical susceptibility
Applications
• Suitable for Compact pneumatic manifolds in factory automation
• Ideal for tube routing in control cabinets and instrument racks
• Used for Air line direction changes in assembly machinery
• Can be used for pneumatic test rigs requiring quick disconnection
• Ideal for tube routing in control cabinets and instrument racks
• Used for Air line direction changes in assembly machinery
• Can be used for pneumatic test rigs requiring quick disconnection
What materials are used in the construction and why?
The fitting combines brass, stainless steel and polybutylene terephthalate to balance mechanical strength, corrosion resistance and reduced mass for pneumatic networks.
How does the connection type affect installation speed?
Push-in connectors permit Rapid insertion of tubing without tools, simplifying assembly and maintenance in production settings.
Can this fitting be used in regulated manufacturing environments?
The component conforms to RoHS requirements, aligning it with installations that restrict certain hazardous substances.
What environmental limits should be observed during operation?
Operate within the specified temperature range of -5°C to 60°C and do not exceed the 10 bar maximum pressure to maintain performance.
Related links
- SMC KQ2 Series Brass Stainless Steel Brass, Nickel
- SMC KQ2 Series Brass Stainless Steel Brass, Nickel
- SMC KQ2 Series Brass Stainless Steel Brass, Nickel
- SMC KQ2 Series Brass Stainless Steel Brass, Nickel
- SMC KQ2 Series Brass Stainless Steel Brass, Nickel
- SMC KQ2 Series Brass Stainless Steel Brass, Nickel
- SMC KQ2 Series Brass Stainless Steel Brass, Nickel
- SMC KQ2 Series Brass Stainless Steel Brass, Nickel


