SMC KQ2 Series Plug-in Elbow, 8 mm to 8 mm, Threaded-to-Tube Connection Style, KQ2L08-99A
- RS Stock No.:
- 363-919
- Mfr. Part No.:
- KQ2L08-99A
- Brand:
- SMC
Subtotal (1 bag of 10 units)*
£26.52
(exc. VAT)
£31.82
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2 unit(s) ready to ship from another location
- Plus 9 unit(s) shipping from 11 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £26.52 | £2.652 |
*price indicative
- RS Stock No.:
- 363-919
- Mfr. Part No.:
- KQ2L08-99A
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Connector A | 8 mm | |
| Connector B | 8 mm | |
| Pneumatic Fitting Type | Plug-in Elbow | |
| Connection Style | Threaded-to-Tube | |
| Manufacturer Series | KQ2 | |
| Model Number p | KQ2L08-99A | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Connector A 8 mm | ||
Connector B 8 mm | ||
Pneumatic Fitting Type Plug-in Elbow | ||
Connection Style Threaded-to-Tube | ||
Manufacturer Series KQ2 | ||
Model Number p KQ2L08-99A | ||
- COO (Country of Origin):
- SG
The SMC Elbow fitting features specially designed packing that ensures a positive seal under pressure, preventing the reduced flow typically seen with compression fittings. The KQ2 release collar facilitates easy tubing removal by releasing both the chuck and collet, providing a low disconnection force for effortless maintenance and tube replacement.
Accepts nylon and urethane tubes
Applicable for both vacuum and positive pressure applications
Applicable for both vacuum and positive pressure applications
Related links
- SMC KQ2 Series Elbow Tube-toTube Adaptor Tube-to-Tube Connection Style
- SMC KQ2 Series One-touch Fitting Push-in Connection Style, KQ2L08-99A-X35
- SMC KQ2 Series Plug-in Elbow Tube-to-Tube Connection Style, KQ2L23-99A
- SMC KQ2 Series Plug-in Elbow Threaded-to-Tube Connection Style, KQ2L09-99A
- SMC KQ2 Series Plug-in Elbow Tube-to-Tube Connection Style
- SMC KQ2 Series Elbow Fitting Threaded-to-Tube Connection Style, KQ2L08-00A
- SMC KQ2 Series Plug-in Elbow Plug Connection Style, KQ2L06-99A
- SMC KQ2 Series Plug-in Elbow Tube-to-Tube Connection Style
