SMC KQ2 Series, KQ2L09-99A Pneumatic Fitting, Stainless Steel, Polybutylene Terephthalate Resin, Brass White, Nickel
- RS Stock No.:
- 363-923
- Mfr. Part No.:
- KQ2L09-99A
- Brand:
- SMC
Subtotal (1 bag of 10 units)*
£32.70
(exc. VAT)
£39.24
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £32.70 | £3.27 |
*price indicative
- RS Stock No.:
- 363-923
- Mfr. Part No.:
- KQ2L09-99A
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Fitting | |
| Sub Type | Plug In Elbow | |
| Connection Type A | Threaded | |
| Connection Size A | 5/16 in | |
| Connection Type | Threaded-to-Tube | |
| Connection Type B | Male | |
| Connection Size B | Push In 5/16 | |
| Thread Standard | NPT | |
| Series | KQ2 | |
| Thread Size | 1/4 in | |
| Minimum Operating Temperature | -5°C | |
| Material | Stainless Steel, Polybutylene Terephthalate Resin, Brass | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Maximum Operating Pressure | 1 Mpa | |
| Finish | White, Nickel Plated, Brass | |
| Model Number | KQ2L09-99A | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Fitting | ||
Sub Type Plug In Elbow | ||
Connection Type A Threaded | ||
Connection Size A 5/16 in | ||
Connection Type Threaded-to-Tube | ||
Connection Type B Male | ||
Connection Size B Push In 5/16 | ||
Thread Standard NPT | ||
Series KQ2 | ||
Thread Size 1/4 in | ||
Minimum Operating Temperature -5°C | ||
Material Stainless Steel, Polybutylene Terephthalate Resin, Brass | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Maximum Operating Pressure 1 Mpa | ||
Finish White, Nickel Plated, Brass | ||
Model Number KQ2L09-99A | ||
- COO (Country of Origin):
- JP
The SMC Elbow fitting features specially designed packing that ensures a positive seal under pressure, preventing the reduced flow typically seen with compression fittings. The KQ2 release collar facilitates easy tubing removal by releasing both the chuck and collet, providing a low disconnection force for effortless maintenance and tube replacement.
Accepts nylon and urethane tubes
Applicable for both vacuum and positive pressure applications
Related links
- SMC KQ2 Series Stainless Steel Brass White, Nickel
- SMC KQ2 Series Stainless Steel Brass White, Nickel
- SMC KQ2 Series Stainless Steel Brass White, Nickel
- SMC KQ2 Series Stainless Steel Brass White, Nickel
- SMC KQ2 Series Stainless Steel Brass White, Nickel
- SMC KQ2 Series Stainless Steel Brass White, Nickel
- SMC KQ2 Series Stainless Steel Brass White, Nickel
- SMC KQ2 Series Stainless Steel Brass White, Nickel


