SMC DM Series Plug, 4 mm, Plug Connection Style, DM12P-04NU-C1
- RS Stock No.:
- 364-276
- Mfr. Part No.:
- DM12P-04NU-C1
- Brand:
- SMC
Subtotal (1 unit)*
£29.02
(exc. VAT)
£34.82
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £29.02 |
*price indicative
- RS Stock No.:
- 364-276
- Mfr. Part No.:
- DM12P-04NU-C1
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Connector A | 4 mm | |
| Pneumatic Fitting Type | Plug | |
| Connection Style | Plug | |
| Manufacturer Series | DM | |
| Model Number p | DM12P-04NU-C1 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Connector A 4 mm | ||
Pneumatic Fitting Type Plug | ||
Connection Style Plug | ||
Manufacturer Series DM | ||
Model Number p DM12P-04NU-C1 | ||
- COO (Country of Origin):
- CN
The SMC multi-connector revolutionises how connections are made in pneumatic systems, allowing for seamless integration of multiple tubing lines. Designed for both user-friendly installation and reliable performance, it features one-touch fittings that enable quick attachment and detachment, reducing downtime significantly. The device accommodates a variety of tubing materials, ensuring compatibility with nylon, soft nylon, and polyurethane tubes. Built with a robust construction, it guarantees a secure hold for a variety of applications, from industrial machinery to backup systems. Enhanced by a reliable tube retaining mechanism, this connector simplifies the complexity often associated with multi-tube installations, making it suitable for dynamic work environments.
Provides one-touch installation for effortless connections
Suitable for multiple tubing materials, enhancing versatility
Compact design maximises space efficiency within setups
Offers direct compatibility with various pneumatic systems
Incorporates a built-in keying mechanism to prevent installation errors
Facilitates rapid changes in configurations without compromising reliability
Optimises operational efficiency and reduces the need for maintenance
Designed to ensure tight seals, preventing air leaks
Suitable for multiple tubing materials, enhancing versatility
Compact design maximises space efficiency within setups
Offers direct compatibility with various pneumatic systems
Incorporates a built-in keying mechanism to prevent installation errors
Facilitates rapid changes in configurations without compromising reliability
Optimises operational efficiency and reduces the need for maintenance
Designed to ensure tight seals, preventing air leaks
Related links
- SMC DM Series Multi Connector Plug Tube-to-Tube Connection Style, DM12P-04NU
- SMC DM Series Plug Plug Connection Style, DM12P-06N
- SMC DM Series Plug Plug Connection Style, DM6P-06NU-C1
- SMC DM Series Multi-Connector Fitting Plug Connection Style, DM6P-04N-C1
- SMC DM Series Multi-Connector Fitting Plug Connection Style, DM6P-06N-C1
- SMC DM Series Multi-Connector Fitting Plug Connection Style, DM6P-04NU
- SMC DM Series Multi-Connector Fitting Tube-to-Tube Connection Style
- SMC DM Series Multi Connector Plug Tube-to-Tube Connection Style, DM12P-04N
