SMC DM Series Multi Connector Plug, 4 mm to 4 mm, Tube-to-Tube Connection Style, DM12P-04N
- RS Stock No.:
- 365-429
- Mfr. Part No.:
- DM12P-04N
- Brand:
- SMC
Subtotal (1 unit)*
£24.85
(exc. VAT)
£29.82
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 16 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £24.85 |
*price indicative
- RS Stock No.:
- 365-429
- Mfr. Part No.:
- DM12P-04N
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Connector A | 4 mm | |
| Connector B | 4 mm | |
| Pneumatic Fitting Type | Multi Connector Plug | |
| Connection Style | Tube-to-Tube | |
| Manufacturer Series | DM | |
| Model Number p | DM12P-04N | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Connector A 4 mm | ||
Connector B 4 mm | ||
Pneumatic Fitting Type Multi Connector Plug | ||
Connection Style Tube-to-Tube | ||
Manufacturer Series DM | ||
Model Number p DM12P-04N | ||
- COO (Country of Origin):
- CN
The SMC multi-connector is designed to streamline panel connections in various applications, featuring an advanced mechanism for efficient installation and reliable performance. With the capacity to accommodate up to 12 connecting tubes, it is ideal for creating complex configurations with ease. Incorporating a one-touch fitting system, this connector ensures swift and secure linkages are formed without the hassle of traditional assembly methods. Its robust construction and thoughtful design enhance versatility, allowing it to function effectively under a range of conditions, making it a valuable addition to any pneumatic system. The combination of practical features and an intuitive user experience makes this product an excellent choice for professionals seeking efficiency and reliability in their operations.
Manufactured to accommodate multiple tubing types for diverse applications
Engineered for maximum fluid flow, reducing pressure drop
One-touch installation simplifies setup and maintenance
Robust materials ensure durability and long-lasting performance
Compact design optimises space without compromising functionality
Allows for easy adjustments, accommodating changes in configuration
Eliminates the need for bulkhead unions, saving installation time
Prevents installation errors through a unique engagement mechanism
Engineered for maximum fluid flow, reducing pressure drop
One-touch installation simplifies setup and maintenance
Robust materials ensure durability and long-lasting performance
Compact design optimises space without compromising functionality
Allows for easy adjustments, accommodating changes in configuration
Eliminates the need for bulkhead unions, saving installation time
Prevents installation errors through a unique engagement mechanism
Related links
- SMC DM Series Multi Connector Plug Tube-to-Tube Connection Style, DM12P-04NU
- SMC DM Series Multi-Connector Fitting Socket Connection Style, DM6S-04N
- SMC DM Series Multi-Connector Fitting Tube-to-Tube Connection Style
- SMC DM Series Multi Connector Plug
- SMC DM Series Multi-Connector Fitting
- SMC DM Series Multi-Connector Fitting Plug Connection Style, DM6P-04N-C1
- SMC DM Series Plug Plug Connection Style, DM12P-04NU-C1
- SMC DM Series Multi-Connector Fitting Plug Connection Style, DM6P-04NU
