SMC DM Series Multi Connector Plug, 4 mm to 4 mm, Tube-to-Tube Connection Style, DM12P-04NU
- RS Stock No.:
- 365-430
- Mfr. Part No.:
- DM12P-04NU
- Brand:
- SMC
Subtotal (1 unit)*
£24.85
(exc. VAT)
£29.82
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £24.85 |
*price indicative
- RS Stock No.:
- 365-430
- Mfr. Part No.:
- DM12P-04NU
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Connector A | 4 mm | |
| Connector B | 4 mm | |
| Pneumatic Fitting Type | Multi Connector Plug | |
| Connection Style | Tube-to-Tube | |
| Manufacturer Series | DM | |
| Model Number p | DM12P-04NU | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Connector A 4 mm | ||
Connector B 4 mm | ||
Pneumatic Fitting Type Multi Connector Plug | ||
Connection Style Tube-to-Tube | ||
Manufacturer Series DM | ||
Model Number p DM12P-04NU | ||
- COO (Country of Origin):
- CN
The SMC multi-connector is designed to streamline connections for pneumatic applications, allowing for the efficient management of multiple tubing lines. Featuring a unique one-touch fitting mechanism, it simplifies the installation and removal process, significantly reducing setup time and effort. Crafted from high-quality materials, this connector ensures a reliable and secure bond between tubes, enhancing operational stability. The ability to accommodate both nylon and polyurethane tubing means this product is versatile, meeting various industrial needs effortlessly. Its robust design supports a maximum operating pressure of 1.0 MPa, making it suitable for demanding environments, while the operational temperature range ensures performance in diverse conditions. This connector is an essential addition to any setup requiring reliable and effective multi-tubing solutions.
Facilitates swift connections and disconnections of multiple tubes
Enables one-touch installation, enhancing ease of use
Compatible with a range of tubing materials including nylon and polyurethane
Provides a strong and secure tube retaining force
Designed to minimise installation errors with built-in keying mechanisms
Optimises workspace efficiency by reducing installation time
Supports significant operational pressures, ensuring suitability for industrial applications
Constructed from high-quality materials for durability and long-term service
Achieves a tight seal to prevent air leakage and ensure optimal functionality
Enables one-touch installation, enhancing ease of use
Compatible with a range of tubing materials including nylon and polyurethane
Provides a strong and secure tube retaining force
Designed to minimise installation errors with built-in keying mechanisms
Optimises workspace efficiency by reducing installation time
Supports significant operational pressures, ensuring suitability for industrial applications
Constructed from high-quality materials for durability and long-term service
Achieves a tight seal to prevent air leakage and ensure optimal functionality
Related links
- SMC DM Series Multi Connector Plug Tube-to-Tube Connection Style, DM12P-04N
- SMC DM Series Plug Plug Connection Style, DM12P-04NU-C1
- SMC DM Series Multi-Connector Fitting Plug Connection Style, DM6P-04NU
- SMC DM Series Multi-Connector Fitting Tube-to-Tube Connection Style
- SMC DM Series Multi-Connector Fitting Socket Connection Style, DM6S-04NU
- SMC DM Series Tube-to-Tube Connection Style, DM6-04NU
- SMC DM Series Multi-Connector Fitting, Tube-to-Tube Connection Style
- SMC DM Series Straight Fitting Socket Connection Style, DM12S-04NU
