SMC DM Series, 4 mm to 4 mm, Tube-to-Tube Connection Style, DM6-04NU
- RS Stock No.:
- 365-431
- Mfr. Part No.:
- DM6-04NU
- Brand:
- SMC
Subtotal (1 unit)*
£39.78
(exc. VAT)
£47.74
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 16 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £39.78 |
*price indicative
- RS Stock No.:
- 365-431
- Mfr. Part No.:
- DM6-04NU
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Connector A | 4 mm | |
| Connector B | 4 mm | |
| Connection Style | Tube-to-Tube | |
| Manufacturer Series | DM | |
| Model Number p | DM6-04NU | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Connector A 4 mm | ||
Connector B 4 mm | ||
Connection Style Tube-to-Tube | ||
Manufacturer Series DM | ||
Model Number p DM6-04NU | ||
- COO (Country of Origin):
- CN
The SMC multi-connector from the series is specifically designed for seamless integration in panel operations. Engineered to accommodate up to six connecting tubes, it guarantees reliable performance with its one-touch installation mechanism, making it exceptionally user-friendly. Constructed with materials that ensure durability, this product facilitates easy adjustments in confined spaces, thereby reducing installation time significantly. Ideal for applications involving air, its robustness is evident through its high maximum operating pressure, enabling dependable function even in rigorous environments. This connector fosters effective tube retention and provides a secure connection, ensuring efficient transportation of machinery and backup units.
Designed for quick and easy installation
Offers exceptional reliability during operation
Features a built-in keying mechanism to prevent installation errors
Facilitates easy removal of tubes with one operational move
Constructed to withstand a wide temperature range
Ensures tight seals through advanced engineering
Compatible with various tubing materials including nylon and polyurethane
Optimised for panel mount connections, enhancing usability
Offers exceptional reliability during operation
Features a built-in keying mechanism to prevent installation errors
Facilitates easy removal of tubes with one operational move
Constructed to withstand a wide temperature range
Ensures tight seals through advanced engineering
Compatible with various tubing materials including nylon and polyurethane
Optimised for panel mount connections, enhancing usability
Related links
- SMC DM Series Multi Connector Plug Tube-to-Tube Connection Style, DM12P-04NU
- SMC DM Series Multi-Connector Fitting Plug Connection Style, DM6P-04NU
- SMC DM Series Straight Fitting Socket Connection Style, DM12S-04NU
- SMC DM Series Multi-Connector Fitting Socket Connection Style, DM6S-04NU
- SMC DM Series Multi Connector Plug Tube-to-Tube Connection Style, DM12P-04N
- SMC DM Series Multi-Connector Fitting, Tube-to-Tube Connection Style
- SMC DM6 Series Bulkhead Tube-to-Tube Adaptor Tube-to-Tube Connection Style
- SMC DM Series Multi-Connector Fitting Tube-to-Tube Connection Style
