SMC DM Series Straight Fitting, 4 mm, Socket Connection Style, DM12S-04NU
- RS Stock No.:
- 364-279
- Mfr. Part No.:
- DM12S-04NU
- Brand:
- SMC
Subtotal (1 unit)*
£25.60
(exc. VAT)
£30.72
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £25.60 |
*price indicative
- RS Stock No.:
- 364-279
- Mfr. Part No.:
- DM12S-04NU
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Connector A | 4 mm | |
| Pneumatic Fitting Type | Straight Fitting | |
| Connection Style | Socket | |
| Manufacturer Series | DM | |
| Model Number p | DM12S-04NU | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Connector A 4 mm | ||
Pneumatic Fitting Type Straight Fitting | ||
Connection Style Socket | ||
Manufacturer Series DM | ||
Model Number p DM12S-04NU | ||
- COO (Country of Origin):
- CN
The SMC multi-connector from the series DM is designed for maximum efficiency in panel mounting applications, facilitating seamless connections for various tubing materials such as nylon, soft nylon, and polyurethane. This advanced connector features an innovative one-touch installation mechanism that significantly simplifies the connecting process, enabling quicker setups and reducing the likelihood of installation errors. With its robust construction, the connector ensures a reliable tube retaining force, promoting enhanced operational stability even under varying pressures. Ideal for diverse environments, this product is well-suited for applications requiring a secure and tight seal without sacrificing ease of use. It incorporates a built-in mechanism that allows for effortless clamping and unclamping, making it perfect for setups where accessibility may be limited.
Facilitates rapid installation and removal of tubing
Enables connections in tight or hard-to-see locations
Constructed to provide a durable and secure fit
Optimises overall efficiency in connecting multiple tubes
Reduces installation time significantly compared to traditional methods
Eliminates the risk of mistakes during reconnections
Designed to operate reliably across various environmental conditions
Enables connections in tight or hard-to-see locations
Constructed to provide a durable and secure fit
Optimises overall efficiency in connecting multiple tubes
Reduces installation time significantly compared to traditional methods
Eliminates the risk of mistakes during reconnections
Designed to operate reliably across various environmental conditions
Related links
- SMC DM Series Multi-Connector Fitting Socket Connection Style, DM6S-04NU
- SMC DM Series Straight Fitting Socket Connection Style, DM6S-06N
- SMC DM Series Straight Fitting Socket Connection Style, DM6S-06NU-C1
- SMC DM Series Multi-Connector Fitting Plug Connection Style, DM6P-04NU
- SMC DM Series Multi-Connector Fitting Tube-to-Tube Connection Style
- SMC DM Series Multi-Connector Fitting Tube-to-Tube Connection Style
- SMC DM Series Tube-to-Tube Connection Style, DM6-04NU
- SMC DM Series Multi Connector Plug Tube-to-Tube Connection Style, DM12P-04NU

