SMC DM Series Plug, 6 mm, Plug Connection Style, DM12P-06N
- RS Stock No.:
- 364-277
- Mfr. Part No.:
- DM12P-06N
- Brand:
- SMC
Subtotal (1 unit)*
£25.60
(exc. VAT)
£30.72
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £25.60 |
*price indicative
- RS Stock No.:
- 364-277
- Mfr. Part No.:
- DM12P-06N
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Connector A | 6 mm | |
| Pneumatic Fitting Type | Plug | |
| Connection Style | Plug | |
| Manufacturer Series | DM | |
| Model Number p | DM12P-06N | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Connector A 6 mm | ||
Pneumatic Fitting Type Plug | ||
Connection Style Plug | ||
Manufacturer Series DM | ||
Model Number p DM12P-06N | ||
- COO (Country of Origin):
- CN
The SMC multi-connector enables panel mount connections with other apparatus and can provide the reliability of one-touch installation and removal of multi-tubes (nylon, polyurethane). As a result, separate transportation of panel and machinery equipment and backup unit exchange is made possible.
One-touch installation and removal
Reduced installation time
Reliable tube retaining force
Reduced installation time
Reliable tube retaining force
Related links
- SMC DM Series Plug Plug Connection Style, DM6P-06NU-C1
- SMC DM Series Plug Plug Connection Style, DM12P-04NU-C1
- SMC DM Series Multi-Connector Fitting Plug Connection Style, DM6P-06N-C1
- SMC DM Series Multi-Connector Fitting Plug Connection Style, DM6P-06NU
- SMC KDM Series Plug Plug Connection Style, KDM20P-06
- SMC DM12P Series Bulkhead Tube-to-Tube Adaptor Tube-to-Tube Connection Style
- SMC DM Series Straight Fitting Socket Connection Style, DM6S-06N
- SMC DM Series Multi-Connector Fitting Tube-to-Tube Connection Style
