SMC KDM Series Plug, 6 mm, Plug Connection Style, KDM20P-06
- RS Stock No.:
- 364-308
- Mfr. Part No.:
- KDM20P-06
- Brand:
- SMC
Subtotal (1 unit)*
£70.77
(exc. VAT)
£84.92
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £70.77 |
*price indicative
- RS Stock No.:
- 364-308
- Mfr. Part No.:
- KDM20P-06
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Connector A | 6 mm | |
| Pneumatic Fitting Type | Plug | |
| Connection Style | Plug | |
| Manufacturer Series | KDM | |
| Model Number p | KDM20P-06 | |
Select all | ||
|---|---|---|
Brand SMC | ||
Connector A 6 mm | ||
Pneumatic Fitting Type Plug | ||
Connection Style Plug | ||
Manufacturer Series KDM | ||
Model Number p KDM20P-06 | ||
- COO (Country of Origin):
- CN
The SMC rectangular multi-connector is designed to streamline your pneumatic applications by offering efficient connections with minimal space requirements. Engineered for versatility and reliability, the multi-connector incorporates ten connecting tubes, allowing for seamless integration into your systems. With its one-touch fitting technology, users can enjoy the convenience of quick connections and disconnections, reducing installation time and enhancing productivity. Its innovative design caters to various tubing sizes, ensuring compatibility with a range of specifications. Whether it's for panel mounting or general pneumatic applications, this connector exemplifies SMC's commitment to quality and user-friendly solutions.
One-touch fitting technology simplifies assembly and maintenance
Offers compatibility with multiple tubing sizes, enhancing versatility
Designed for easy panel mounting, saving installation time
Constructed with durable materials to ensure longevity in demanding environments
Maximises space efficiency compared to conventional multi-connectors
Streamlines the connection process, reducing man-hours required for piping
Capable of handling a maximum operating pressure of up to 1 MPa
Offers compatibility with multiple tubing sizes, enhancing versatility
Designed for easy panel mounting, saving installation time
Constructed with durable materials to ensure longevity in demanding environments
Maximises space efficiency compared to conventional multi-connectors
Streamlines the connection process, reducing man-hours required for piping
Capable of handling a maximum operating pressure of up to 1 MPa
Related links
- SMC KDM Series One-touch Fitting Plug Connection Style, KDMP-06
- SMC DM Series Plug Plug Connection Style, DM6P-06NU-C1
- SMC DM Series Plug Plug Connection Style, DM12P-06N
- SMC KQ2 Series Plug-in Elbow Plug Connection Style, KQ2L06-99A
- Camozzi 6900 Series Plug Plug Connection Style, 6900 6
- SMC KDM Series Multi Connector Plug Tube-to-Tube Connection Style, KDM20P-08
- RS PRO Plug Plug Connection Style
- Norgren Pneufit D Series Push-in Fitting Plug Connection Style, D00040600

